LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI CC2620F128RGZT

Manufacturer
MPN
CC2620F128RGZT
LCSC Part #
C1880481
Packaging
VQFN-48-EP(7x7)
Customer #
Key Attributes
-100dBm 250Kbps 802.15.4 2.405GHz~2.48GHz 2.4GHz 1.8V~3.8V VQFN-48-EP(7x7) RF Transceiver ICs RoHS
DatasheetTI CC2620F128RGZT
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTI
PackagingVQFN-48-EP(7x7)
Sensitivity-100dBm
Data Rate250Kbps
Applications802.15.4
Frequency Range2.405GHz~2.48GHz
Typical Application Frequency2.4GHz
Receive Current5.9mA
Output Power5dBm
Interface TypeI2C;I2S;SPI;UART
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.8V
Features-
Typetransceiver
Current Of Transmitting6.1mA

Introduction

AI Translation

The CC2620 device is a wireless MCU primarily targeting ZigBee RF4CE remote control applications, covering both controller and target nodes. This device belongs to the SimpleLink CC26xx family as a cost-effective, ultra-low-power 2.4GHz RF device. Its extremely low active RF and MCU current consumption, combined with low-power mode leakage, ensures exceptional battery life, making it suitable for small coin cell batteries and energy harvesting applications. The SimpleLink Bluetooth Low Energy CC2620 device integrates a 32-bit ARM Cortex-M3 core running at 48MHz — the same frequency as the main processor — along with a rich peripheral feature set, including a unique ultra-low-power sensor controller. This sensor controller is well-suited for interfacing with external sensors and for autonomously collecting analog and digital data while the rest of the system remains in sleep mode. As a result, the CC2620 device is an ideal choice for ZigBee RF4CE remote controls, supporting voice, motion control, RF-IR hybrid remote controls, capacitive touch QWERTY keyboards, and STB/target nodes. The IEEE 802.15.4 MAC is embedded in ROM and runs independently on an ARM Cortex-M0 processor. This architecture improves overall system performance and power efficiency while freeing up flash memory for applications. Software protocol stack support for this device includes the ZigBee RF4CE protocol stack (RemoTI).

Features

AI Translation
  • Microcontroller:
    • Powerful ARM Cortex-M3, EEMBC CoreMark score: 142
    • Clock speed up to 48MHz
    • 128KB in-system programmable flash
    • TI-RTOS and Bluetooth software in ROM
    • Up to 28KB system SRAM, of which 20KB is ultra-low leakage SRAM
    • 8KB SRAM for cache or system RAM use
    • 2-pin cJTAG and JTAG debug
    • OTA support
  • Ultra-low power sensor controller:
    • Operates autonomously, independent of the rest of the system
    • 16-bit architecture
    • 2KB ultra-low leakage code and data SRAM
  • Efficient code size architecture with drivers, IEEE 802.15.4 MAC, and boot loader in ROM
  • RoHS-compliant packages:
    • 4mm × 4mm RSM VQFN32 package (10 GPIOs)
    • 7mm × 7mm RGZ VQFN48 package (31 GPIOs)
  • Peripherals:
    • All digital peripheral pins mappable to any GPIO
    • Four general-purpose timer modules (8×16-bit or 4×32-bit, all with PWM)
    • 12-bit ADC, 200MSPS, 8-channel analog multiplexer
    • Continuous time comparator
    • Ultra-low power analog comparator
    • Programmable current source
    • UART
    • 2× SSI (SPI, MICROWIRE, and TI)
    • I2C
    • I2S
    • RTC
    • AES-128 security module
    • TRNG
    • 10, 15, or 31 GPIOs depending on package option
    • Supports eight capacitive sense buttons
    • Integrated temperature sensor
  • External system:
    • On-chip internal DC-DC converter
    • Minimal external components
    • Seamless integration with SimpleLink CC2590 and CC2592 range extenders
  • Low power:
    • Wide supply voltage range
    • Normal operating voltage: 1.8V to 3.8V
    • External regulator mode: 1.7V to 1.95V
    • Active mode RX: 5.9mA
    • Active mode TX (0dBm): 6.1mA
    • Active mode TX (+5dBm): 9.1mA
    • Active mode MCU: 61µA/MHz
    • Active mode MCU: 48.5 CoreMark/mA
    • Active mode sensor controller: 0.4mA + 8.2µA/MHz
    • Standby current: 1.1µA (RTC running, RAM/CPU retention)
    • Shutdown current: 100nA (wake on external event)
  • RF section:
    • 2.4GHz RF transceiver compliant with IEEE 802.15.4 PHY and MAC
    • Excellent receiver sensitivity (–100dBm), selectivity, and blocking performance
    • 105dB link budget
    • Programmable output power up to +5dBm
    • Single-ended or differential RF interface
    • Suitable for systems complying with worldwide RF regulations:
      • ETSI EN 300 328 (Europe)
      • EN 300 440 Class 2 (Europe)
      • FCC CFR47 Part 15 (US)
      • ARIB STD-T66 (Japan)
  • Tools and development environment:
    • Full-featured, low-cost development kit
    • Multiple reference designs for different RF configurations
    • Packet sniffer PC software
    • Sensor Controller Studio
    • RemoTI Target Emulator
    • SmartRF Studio
    • SmartRF Flash Programmer2
    • IAR Embedded Workbench (for ARM)
    • Code Composer Studio
    • CCS Cloud

Applications

AI Translation
  • Remote control
  • Set-top box
  • Television (TV)
  • Media player DVD
  • Internet TV (OTT) consumer electronics
  • HID applications