LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS65178ARSLT

Manufacturer
MPN
TPS65178ARSLT
LCSC Part #
C1879952
Packaging
VQFN-48-EP(6x6)
Customer #
Key Attributes
VQFN-48-EP(6x6) Power Management - Specialized RoHS
DatasheetTI TPS65178ARSLT
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerTI
PackagingVQFN-48-EP(6x6)
FeaturesIntegrated boost circuit;Built-in oscillator

Introduction

AI Translation

The TPS65178/A provides a simple and economic power supply solution for a wide variety of LCD bias applications. The device provides all supply rails needed by a TFT-LCD panel but also 6 gamma references, a supply rail for LVDS support, as well as a Vcom reference and its programmable dynamic gain. The solution is delivered in a small 6x6mm QFN package.

The TPS65178/A provides a simple and economic power supply solution for a wide variety of LCD bias applications. The device provides all supply rails needed by a TFT-LCD panel. VCC, VCORE and RST for the TCon. VDD and HVDD for the Source Driver. VGH and VGL for the Gate Driver or the Level Shifter. The VGH voltage can be compensated for low and high temperatures, if GIP (Gate In Panel) technology is used. The transition from one programmed VGH value to another is made using an external thermistor connected to the IC. In addition, a 6-channel Gamma Buffer is integrated as well as the VCOM reference and programmable gain (fixed or dynamic). A VEPI supply rail is also integrated. All output rails and delay times are programmable by a two-wire interface: a single BOM (Bill of Material) can cover several panel types and sizes whose desired output levels can be programmed in production and stored in a non-volatile memory embedded into the TPS65178/A. VCORE, VEPI and HVDD are generated by synchronous buck converters which support chip inductors for an optimized solution size. The solution is delivered in a small 6x6mm QFN package.

Features

AI Translation
  • 8.6V to 14.7V Input Voltage Range
  • Boost Converter vDD: 12.8V…19V (6-Bit)
  • Integrated Input-to-Output Isolation Switch
  • Buck Converter HVD D: VDD tracking
  • Buck Converter VCC: 3.0V…3.7V (3-Bit)
  • Buck Converter VCORE: 0.9V…2.4V (4-Bit)
  • Buck Converter vEPI: 0.9V…2.4V (4-Bit)
  • Positive Charge Pump vGH: 19V…34V for Low Temperature (4-Bit) – 17V…32V for High Temperature (4-Bit)
  • Temperature Compensation for vGH
  • Negative Charge Pump vGL: –1.8V…–8.1V (6-Bit)
  • 6-Ch Gamma Buffer:
    • 3-Ch: VDD...HVD D (9-Bit)
    • 3-Ch: HVD D...GND (9-Bit)
  • 9-Bit vcom Reference
  • 2-Bit vcom Gain Selectable
  • Dynamic Gain Reset Signal With Programmable Delay Time
  • Programmable Sequencing Delays (3×3 -Bit)
  • Thermal Shutdown
  • 48-Pin 6-mm × 6-mm QFN Package

Applications

AI Translation
  • LCD TVs
  • LCD Monitors