TI TPS22966TDPUTQ1
| Manufacturer | |
| MPN | TPS22966TDPUTQ1 |
| LCSC Part # | C1879947 |
| Packaging | WSON-14(2x3) |
| Customer # | |
| Key Attributes | 2 4A Active High Load Switch WSON-14(2x3) Power Distribution Switches, Load Drivers RoHS |
| Datasheet | TI TPS22966TDPUTQ1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | WSON-14(2x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Output discharge function;Soft-start | |
| number of channels | 2 | |
| Maximum Continuous Current | 4A | |
| Control Input Logic | Active High | |
| Operating Voltage | 0V~5.5V | |
| RDS(on) | 16mΩ | |
| Type | Load Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | WSON-14(2x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Output discharge function;Soft-start | |
| number of channels | 2 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 4A | |
| Control Input Logic | Active High | |
| Operating Voltage | 0V~5.5V | |
| RDS(on) | 16mΩ | |
| Type | Load Switch |
Introduction
The TPS22966-Q1 is a small, ultra-low R_ON dual-channel load switch with adjustable rise time. The device contains two N-channel MOSFETs operating over a 0V to 5.5V input voltage range, supporting up to 4A continuous current per channel. Each switch is independently controlled by an on/off input (ON1 and ON2) that interfaces directly with low-voltage control signals. The TPS22966-Q1 incorporates a 230Ω on-chip resistor for fast output discharge when the switch is turned off. The TPS22966-Q1 is available in a space-saving 2mm×3mm 14-SON small package (DPU) with an integrated thermal pad for enhanced power dissipation. The device is rated for operation from -40°C to 105°C in a natural convection environment.
Features
- Qualified for automotive applications with the following characteristics per AEC-Q100:
- Device temperature grade 2: ambient operating temperature range -40°C to 105°C
- Device HBM ESD classification level H1C
- Device CDM ESD classification level C6
- Integrated dual-channel load switch
- Input voltage range: 0V to 5.5V
- Ultra-low on-resistance (R_ON)
- R_ON = 16mΩ at V_IN = 5V (V_BIAS = 5V)
- R_ON = 16mΩ at V_IN = 3.3V (V_BIAS = 5V)
- R_ON = 16mΩ at V_IN = 1.8V (V_BIAS = 5V)
- Maximum 4A continuous switching current per channel
- Low quiescent current
- 80μA (both channels)
- 80μA (single channel)
- Low control input threshold supporting 1.2V, 1.8V, 2.5V, and 3.3V logic devices
- Configurable rise time
- Quick output discharge (QOD)
- 14-pin SON package with thermal pad
Applications
- Infotainment
- ADAS (Advanced Driver Assistance Systems)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | WSON-14(2x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Output discharge function;Soft-start | |
| number of channels | 2 | |
| Maximum Continuous Current | 4A | |
| Control Input Logic | Active High | |
| Operating Voltage | 0V~5.5V | |
| RDS(on) | 16mΩ | |
| Type | Load Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | WSON-14(2x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Output discharge function;Soft-start | |
| number of channels | 2 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 4A | |
| Control Input Logic | Active High | |
| Operating Voltage | 0V~5.5V | |
| RDS(on) | 16mΩ | |
| Type | Load Switch |
Introduction
The TPS22966-Q1 is a small, ultra-low R_ON dual-channel load switch with adjustable rise time. The device contains two N-channel MOSFETs operating over a 0V to 5.5V input voltage range, supporting up to 4A continuous current per channel. Each switch is independently controlled by an on/off input (ON1 and ON2) that interfaces directly with low-voltage control signals. The TPS22966-Q1 incorporates a 230Ω on-chip resistor for fast output discharge when the switch is turned off. The TPS22966-Q1 is available in a space-saving 2mm×3mm 14-SON small package (DPU) with an integrated thermal pad for enhanced power dissipation. The device is rated for operation from -40°C to 105°C in a natural convection environment.
Features
- Qualified for automotive applications with the following characteristics per AEC-Q100:
- Device temperature grade 2: ambient operating temperature range -40°C to 105°C
- Device HBM ESD classification level H1C
- Device CDM ESD classification level C6
- Integrated dual-channel load switch
- Input voltage range: 0V to 5.5V
- Ultra-low on-resistance (R_ON)
- R_ON = 16mΩ at V_IN = 5V (V_BIAS = 5V)
- R_ON = 16mΩ at V_IN = 3.3V (V_BIAS = 5V)
- R_ON = 16mΩ at V_IN = 1.8V (V_BIAS = 5V)
- Maximum 4A continuous switching current per channel
- Low quiescent current
- 80μA (both channels)
- 80μA (single channel)
- Low control input threshold supporting 1.2V, 1.8V, 2.5V, and 3.3V logic devices
- Configurable rise time
- Quick output discharge (QOD)
- 14-pin SON package with thermal pad
Applications
- Infotainment
- ADAS (Advanced Driver Assistance Systems)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

