LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS65286RHDT

Manufacturer
MPN
TPS65286RHDT
LCSC Part #
C1879941
Packaging
VQFN-28(5x5)
Customer #
Key Attributes
VQFN-28(5x5) Power Distribution Switches, Load Drivers RoHS
DatasheetTI TPS65286RHDT
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerTI
PackagingVQFN-28(5x5)
FeaturesAdjustable current limiting;Cycle-by-cycle current limiting;Protection latch;Adjustable soft-start;Output discharge;Frequency synchronization;Built-in LDO regulator;Overcurrent Protection

Introduction

AI Translation

TPS65286 is a fully featured 4.5V to 28V VIN, 6A output current synchronous step-down DC/DC converter with high efficiency and integrated high-side and low-side MOSFETs, optimized for small form factor designs. The device also incorporates dual N-channel MOSFET power switches for power distribution systems. It provides a complete power distribution solution where precision current limiting and fast protection response are required. A dual 100mΩ independent power distribution switch limits output current to a programmable current limit threshold, typically between 50mA and 2.7A, using an external resistor. At a typical current of 1.2A, a current limit accuracy as tight as ±6% is achievable. The nFAULT output is driven low under overcurrent and reverse voltage conditions. Constant-frequency peak current mode control in the DC-DC converter simplifies compensation and optimizes transient response. Cycle-by-cycle overcurrent protection and discontinuous mode operation limit MOSFET power dissipation. Thermal shutdown turns off the device when the die temperature exceeds the overtemperature threshold.

Features

AI Translation
  • Dual power distribution switches integrated:
    • Operating input voltage range: 2.5V to 6V
    • Integrated back-to-back power MOSFETs with typical on-resistance of 100mΩ
    • Adjustable current limit range: 75mA to 2.7A
    • Current limit accuracy of ±6% at 1.2A (typical)
    • Latch-off overcurrent protection version
    • Reverse input-output voltage protection
    • Built-in soft-start
  • Integrated buck DC/DC converter:
    • Wide input voltage range: 4.5V to 28V
    • Maximum continuous output load current: 6A
    • Feedback reference voltage: 0.6V ±1%
    • 500kHz fixed switching frequency
    • Internal soft-start time: 1ms
    • Cycle-by-cycle current limiting
    • Adjustable current limit threshold
    • Output overvoltage protection
    • External clock synchronization
    • Thermal shutdown protection

Applications

AI Translation
  • USB ports and USB hubs
  • Digital TV
  • Computing laptop docking stations
  • Automotive infotainment monitors