LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI INA216A4RSWT

Manufacturer
MPN
INA216A4RSWT
LCSC Part #
C1879892
Packaging
UQFN-10(1.4x1.8)
Customer #
Key Attributes
1.8V~5.5V 2.5kHz 200V/V 1 UQFN-10(1.4x1.8) Current Regulation/Management RoHS
DatasheetTI INA216A4RSWT
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerTI
PackagingUQFN-10(1.4x1.8)
FeaturesHigh-side detection;External shunt;Analog output interface;Zero drift / auto-zero
Vcm - Common Mode Voltage1.8V~5.5V
Output Current-
Bandwidth2.5kHz
Input Voltage (Vin)-
Operating Temperature-40℃~+125℃
Gain200V/V
Common Mode Rejection Ratio(CMRR)108dB
Quiescent Current13uA
Vos - Input Offset Voltage-
Ib - Input Bias Current-
Number of Channels1
Differential Voltage±5.5V
Input Offset Voltage Drift(Vos TC)0.3uV/℃

Introduction

AI Translation

The INA216 is a high-side voltage-output current shunt monitor capable of sensing the voltage drop across a shunt resistor over a common-mode voltage range of +1.8V to +5.5V. Four fixed gain options are available: 25V/V, 50V/V, 100V/V, and 200V/V. The zero-drift architecture's low offset enables current sensing with a full-scale maximum voltage drop across the shunt as low as 10mV, or with a wide dynamic range exceeding 1000:1. These devices operate from a single +1.8V to +5.5V supply, drawing a maximum supply current of 25μA. The INA216 family is rated for an operating temperature range of -40°C to +125°C and is available in a chip-scale package. These devices include limited built-in ESD protection.

Features

AI Translation
  • Chip-scale package
  • Common-mode range: +1.8V to +5.5V
  • Offset voltage: ±30μV
  • Gain error: ±0.2% MAX
  • Gain options:
    • INA216A1: 25V/V
    • INA216A2: 50V/V
    • INA216A3: 100V/V
    • INA216A4: 200V/V
  • Quiescent current: 13μA
  • Buffered voltage output: no additional op-amp required

Applications

AI Translation
  • Notebook computers
  • Mobile phones
  • Telecommunications equipment
  • Power management
  • Battery chargers