LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN74LS153DR

Manufacturer
MPN
SN74LS153DR
LCSC Part #
C1879872
Packaging
SOIC-16
Customer #
Key Attributes
4.75V~5.25V 26ns@5V,15pF SOIC-16 Signal Switches, Multiplexers, Decoders RoHS
DatasheetTI SN74LS153DR
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingSOIC-16
Type-
Series74LS
Number of Channels-
Voltage - Supply4.75V~5.25V
Operating Temperature0℃~+70℃
Quiescent Current-
Current - Output High(IOH)400uA
Propagation Delay26ns@5V,15pF
Function-
Current - Output Low(IOL)8mA

Introduction

AI Translation

Each of these monolithic, data selectors/multiplexers contains inverters and drivers to supply fuly complementary, on-chip, binary decoding data selection to the AND-OR gates. Separate strobe inputs are provided for each af the two four-line sections.

Features

AI Translation
  • N-line to 1-line multiplexing
  • Parallel-to-serial conversion
  • Strobe enable line for cascading expansion, enabling N-line to n-line multiplexing
  • High fan-out, low-impedance totem-pole outputs
  • Fully compatible with most TTL circuits
  • Select inputs A and B are common to both sections; logic definition: H = HIGH, L = LOW, X = don't care
  • Maximum rated supply voltage VCC: 7V
  • 153 and S153: maximum rated input voltage 5.5V; LS153: maximum rated input voltage 7V
  • Free-air operating temperature range: SN54 series −55℃ to 125℃, SN74 series 0℃ to 70℃
  • Storage temperature range: −65℃ to 150℃
  • Typical parameter test conditions: VCC = 5V, TA = 25℃
  • Usage requirement: no more than one output shorted at a time; for certain models, short-circuit duration must not exceed 1 second