LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI CD74HCT251MT

Manufacturer
MPN
CD74HCT251MT
LCSC Part #
C1879850
Packaging
SOIC-16
Customer #
Key Attributes
4.5V~5.5V 8uA 12ns@4.5V,50pF Tri-state output SOIC-16 Signal Switches, Multiplexers, Decoders RoHS
DatasheetTI CD74HCT251MT
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingSOIC-16
Type-
Series74HCT
Number of Channels-
Voltage - Supply4.5V~5.5V
Operating Temperature-55℃~+125℃
Quiescent Current8uA
Current - Output High(IOH)4mA
Propagation Delay12ns@4.5V,50pF
FunctionTri-state output
Current - Output Low(IOL)4mA

Introduction

AI Translation

CDx4HC251 and CDx4HCT251 are high-speed CMOS logic 8-input multiplexers with three-state outputs. The HC251 and HCT251 are 8-channel digital multiplexers with three-state outputs, fabricated using high-speed silicon-gate CMOS technology. They offer the low-power characteristics of standard CMOS ICs while being capable of driving 10 LSTTL loads. The three-state feature makes them ideal for connection to bus systems. These multiplexers feature both true and complementary outputs along with an output enable (OE) input. OE must be at a low logic level to enable the device; when the OE input is high, both outputs are in the high-impedance state. When enabled, the address information on the data select inputs determines which data input is routed to the output. For all available packages, refer to the orderable product addendum at the end of the datasheet.

Features

AI Translation
  • Selects one of eight binary data inputs
  • 3-state output capability
  • True complementary outputs
  • Typical propagation delay 14 ns (data to output, VCC = 5 V, CL = 15 pF, TA = 25℃)
  • Fan-out over temperature: standard outputs drive 10 LSTTL loads; bus driver outputs drive 15 LSTTL loads
  • Wide operating temperature range: -55℃ to 125℃
  • Balanced propagation delay and transition times
  • Significantly reduced power consumption vs. LSTTL logic ICs
  • HC type operating voltage: 2 V to 6 V
  • High noise immunity: NIL = 30%, NIH = 30% of VCC at VCC = 5 V
  • HCT type operating voltage: 4.5 V to 5.5 V
  • Direct LSTTL input logic compatibility
  • CMOS input compatible at VOL, VOH levels, II ≤ 1 μA

Applications

AI Translation
  • Bus system bus connection