TI SN74AHCT244IPWRQ1
| Produttore | |
| Cod. Prod. | SN74AHCT244IPWRQ1 |
| Cod. LCSC | C1879764 |
| Imballo | TSSOP-20 |
| Numero Cliente | |
| Attr. chiave | 4.5V~5.5V 4 2 40uA 8.4ns@5V,50pF TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Scheda Tecnica | TI SN74AHCT244IPWRQ1 |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Produttore | TI | |
| Imballo | TSSOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 4 | |
| Channel Type | - | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Quiescent Current | 40uA | |
| Propagation Delay | 8.4ns@5V,50pF |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Produttore | TI | |
| Imballo | TSSOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State |
| Tipo | Descrizione | |
|---|---|---|
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 4 | |
| Channel Type | - | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Quiescent Current | 40uA | |
| Propagation Delay | 8.4ns@5V,50pF |
Descrizione
This octal buffer/driver is designed specifically to improve both the performance and density of 3 - state memory - address drivers, clock drivers, and bus - oriented receivers and transmitters. The SN74AHCT244 is organized as two 4 - bit buffers/line drivers with separate output - enable (OE(overline)) inputs. When OE(overline) is low, the device passes data from the A inputs to the Y outputs. When OE(overline) is high, the outputs are in the high - impedance state. To ensure the high - impedance state during power up or power down, OE shall be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current - sinking capability of the driver.
Caratteristiche
- Meets automotive application requirements
- ESD protection: >1000V per Method 3015, >200V Machine Model (C=200pF, R=0)
- Fabricated with advanced performance implanted CMOS process
- TTL-compatible inputs
- Supply voltage rating: -0.5V to 7V
- Input voltage rating: -0.5V to 7V
- Output voltage rating: -0.5V to VCC+0.5V
- Input clamp current (VI<0) rating: -20mA
- Output clamp current (VO<0 or VO>VCC) rating: ±20mA
- Continuous output current (VO = 0 to VCC) rating: ±25mA
- Continuous current through VCC or GND rating: ±75mA
- DW package thermal resistance: 58°C/W; PW package thermal resistance: 83°C/W
- Storage temperature range: -65°C to 150°C
- All unused inputs must be connected to VCC or GND to ensure proper device operation
Applicazioni
- Three-state memory address driving
- Clock driving
- Bus-oriented receive and transmit applications
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.2573 | $ 0.26 |
| 200+ | $ 0.0996 | $ 19.92 |
| 500+ | $ 0.0961 | $ 48.05 |
| 1,000+ | $ 0.0944 | $ 94.40 |
Package Standard2000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Produttore | TI | |
| Imballo | TSSOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 4 | |
| Channel Type | - | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Quiescent Current | 40uA | |
| Propagation Delay | 8.4ns@5V,50pF |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Produttore | TI | |
| Imballo | TSSOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State |
| Tipo | Descrizione | |
|---|---|---|
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 4 | |
| Channel Type | - | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Quiescent Current | 40uA | |
| Propagation Delay | 8.4ns@5V,50pF |
Descrizione
This octal buffer/driver is designed specifically to improve both the performance and density of 3 - state memory - address drivers, clock drivers, and bus - oriented receivers and transmitters. The SN74AHCT244 is organized as two 4 - bit buffers/line drivers with separate output - enable (OE(overline)) inputs. When OE(overline) is low, the device passes data from the A inputs to the Y outputs. When OE(overline) is high, the outputs are in the high - impedance state. To ensure the high - impedance state during power up or power down, OE shall be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current - sinking capability of the driver.
Caratteristiche
- Meets automotive application requirements
- ESD protection: >1000V per Method 3015, >200V Machine Model (C=200pF, R=0)
- Fabricated with advanced performance implanted CMOS process
- TTL-compatible inputs
- Supply voltage rating: -0.5V to 7V
- Input voltage rating: -0.5V to 7V
- Output voltage rating: -0.5V to VCC+0.5V
- Input clamp current (VI<0) rating: -20mA
- Output clamp current (VO<0 or VO>VCC) rating: ±20mA
- Continuous output current (VO = 0 to VCC) rating: ±25mA
- Continuous current through VCC or GND rating: ±75mA
- DW package thermal resistance: 58°C/W; PW package thermal resistance: 83°C/W
- Storage temperature range: -65°C to 150°C
- All unused inputs must be connected to VCC or GND to ensure proper device operation
Applicazioni
- Three-state memory address driving
- Clock driving
- Bus-oriented receive and transmit applications
C1879764 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

