TI TLV272QDRG4Q1
| Manufacturer | |
| MPN | TLV272QDRG4Q1 |
| LCSC Part # | C1879732 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 550 - uA/Ch 3 - MHz Rail - To - Rail Output Operational Amplifiers |
| Datasheet | TI TLV272QDRG4Q1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 7mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 2.4V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 550uA | |
| Gain Bandwidth Product | 3MHz | |
| Features | - | |
| Input Voltage Noise Density | 39nV/√Hz@1kHz | |
| Dual Supply | -8V~-1.35V;1.35V~8V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~16V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 7mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 2.4V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 550uA | |
| Gain Bandwidth Product | 3MHz | |
| Features | - | |
| Input Voltage Noise Density | 39nV/√Hz@1kHz | |
| Dual Supply | -8V~-1.35V;1.35V~8V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~16V |
Introduction
The TLV27x takes the minimum operating supply voltage down to 2.7 V over the extended automotive temperature range while adding the rail-to-rail output swing feature. This makes it an ideal alternative to the TLC27x family for applications where rail-to-rail output swings are essential. The TLV27x also provides 3-MHz bandwidth from only 550 μA. Like the TLC27x, the TLV27x is fully specified for 5-V and ±5-V supplies. The maximum recommended supply voltage is 16 V, which allows the devices to be operated from a variety of rechargeable cells (±8 V supplies down to ±1.35 V). The CMOS inputs enable use in high-impedance sensor interfaces, with the lower voltage operation making an attractive alternative for the TLC27x in battery-powered applications. The 2.7-V operation makes it compatible with Li-Ion powered systems and the operating supply voltage range of many micropower microcontrollers available today including Texas Instruments MSP430.
Features
- Rail-To-Rail Output
- Wide Bandwidth: 3 MHz
- High Slew Rate: 2.4 V/μs
- Supply Voltage Range: 2.7 V to 16 V
- Supply Current: 550 μA/Channel
- Input Noise Voltage: 39 nV/√Hz
- Input Bias Current: 1 pA
- Specified Temperature Range -40°C to 125°C: Automotive Grade
- Ultrasmall Packaging: 5-Pin SOT-23 (TLV271)
- Ideal Upgrade for TLC27x Family
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 7mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 2.4V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 550uA | |
| Gain Bandwidth Product | 3MHz | |
| Features | - | |
| Input Voltage Noise Density | 39nV/√Hz@1kHz | |
| Dual Supply | -8V~-1.35V;1.35V~8V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~16V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 7mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 2.4V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 550uA | |
| Gain Bandwidth Product | 3MHz | |
| Features | - | |
| Input Voltage Noise Density | 39nV/√Hz@1kHz | |
| Dual Supply | -8V~-1.35V;1.35V~8V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~16V |
Introduction
The TLV27x takes the minimum operating supply voltage down to 2.7 V over the extended automotive temperature range while adding the rail-to-rail output swing feature. This makes it an ideal alternative to the TLC27x family for applications where rail-to-rail output swings are essential. The TLV27x also provides 3-MHz bandwidth from only 550 μA. Like the TLC27x, the TLV27x is fully specified for 5-V and ±5-V supplies. The maximum recommended supply voltage is 16 V, which allows the devices to be operated from a variety of rechargeable cells (±8 V supplies down to ±1.35 V). The CMOS inputs enable use in high-impedance sensor interfaces, with the lower voltage operation making an attractive alternative for the TLC27x in battery-powered applications. The 2.7-V operation makes it compatible with Li-Ion powered systems and the operating supply voltage range of many micropower microcontrollers available today including Texas Instruments MSP430.
Features
- Rail-To-Rail Output
- Wide Bandwidth: 3 MHz
- High Slew Rate: 2.4 V/μs
- Supply Voltage Range: 2.7 V to 16 V
- Supply Current: 550 μA/Channel
- Input Noise Voltage: 39 nV/√Hz
- Input Bias Current: 1 pA
- Specified Temperature Range -40°C to 125°C: Automotive Grade
- Ultrasmall Packaging: 5-Pin SOT-23 (TLV271)
- Ideal Upgrade for TLC27x Family
C1879732 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



