LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI OPA374AIDR

Manufacturer
MPN
OPA374AIDR
LCSC Part #
C1879716
Packaging
SOIC-8
Customer #
Key Attributes
Single, 5.5V, 6.5MHz, RRIO operational amplifier
DatasheetTI OPA374AIDR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Output Current-
Number of Channels1
Vos - Input Offset Voltage5mV
Slew Rate5V/us
Input Offset Current(Ios)10pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current10pA
Input Offset Voltage Drift(Vos TC)3uV/℃
Quiescent Current585uA
Gain Bandwidth Product6.5MHz
Features-
Input Voltage Noise Density15nV/√Hz@10kHz
Dual Supply-2.75V~-1.35V;1.35V~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.3V~5.5V

Introduction

AI Translation

The OPA373 and OPA374 series op amps offer low power, low cost, excellent bandwidth (6.5MHz), and slew rate (5V/µs). The input range extends 200mV beyond the supply rails, while the output swings to within 25mV of the supply rails. With a high speed-to-power ratio and compact footprint, they are ideal for portable and battery-powered applications. The OPA373 series includes a shutdown mode. Under logic control, these amplifiers can switch from normal operation to a standby state with quiescent current below 1µA. The OPA373 and OPA374 series op amps operate from single or dual supplies rated at 2.7V to 5.5V, with an operating voltage range of 2.3V to 5.5V. All versions are rated over a temperature range of -40°C to 125°C.

Features

AI Translation
  • Low offset voltage: 5mV (max)
  • Low IB: 10pA (max)
  • High bandwidth: 6.5MHz
  • Rail-to-rail input and output
  • Single supply: 2.3V to 5.5V
  • Shutdown: OPAx373
  • Rated temperature up to 125°C
  • Miniature packages: 5-pin SOT-23, 6-pin SOT-23, 8-pin SOT-23, and 10-pin VSON

Applications

AI Translation
  • Portable devices
  • Battery-powered equipment
  • Active filters
  • Driving A/D converters