LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN74LVC1G66DSF2

Manufacturer
MPN
SN74LVC1G66DSF2
LCSC Part #
C1879682
Packaging
X2-SON-6(1x1)
Customer #
Key Attributes
10Ω 1.65V~5.5V 1:1 X2-SON-6(1x1) Analog Switches, Multiplexers, Demultiplexers RoHS
DatasheetTI SN74LVC1G66DSF2
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingX2-SON-6(1x1)
Turn-on time12ns
FeaturesBidirectional analog channel;Level shifting
Turn-off time10ns
Number of Channels-
Ron10Ω
Voltage - Supply1.65V~5.5V
Switch Circuit1:1
Propagation Delay600ps
Operating Temperature-40℃~+85℃
Con13pF
Bandwidth195MHz

Introduction

AI Translation

This single analog switch is designed for 1.65-V to 5.5 VCC operation. The SN74LVC1G66 device can handle analog and digital signals. The device permits bidirectional transmission of signals with amplitudes of up to 5.5 V (peak). NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package.

Features

AI Translation
  • Available in the Texas Instruments NanoFree Package
  • 1.65-V to 5.5-VCC Operation
  • Inputs Accept Voltages to 5.5 V
  • Max tpd of 0.8 ns at 3.3 V
  • High On-Off Output Voltage Ratio
  • High Degree of Linearity
  • High Speed, Typically 0.5 ns (VCC = 3 V, CL = 50 pF)
  • Low ON-State Resistance, Typically 5.5 Ω (VCC = 4.5 V)
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22: 2000-V Human-Body Model (A114-A), 200-V Machine Model (A115-A), 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • Wireless Devices
  • Audio and Video Signal Routing
  • Portable Computing
  • Wearable Devices
  • Signal Gating, Chopping, Modulation or Demodulation (Modem)
  • Signal Multiplexing for Analog-to-Digital and Digital-to-Analog Conversion Systems