LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI REF3425IDBVR product image
  • REF3425IDBVR thumbnail 1
  • REF3425IDBVR thumbnail 2
  • REF3425IDBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI REF3425IDBVR

Manufacturer
MPN
REF3425IDBVR
LCSC Part #
C187836
Packaging
SOT-23-6
Customer #
Key Attributes
Low Temperature Drift, Low Power Consumption, Small-Size Series Voltage Reference
DatasheetTI REF3425IDBVR
RoHS Compliance2 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23-6
Quiescent Current95uA
Output Voltage2.5V
Tolerance±0.05%
Voltage - Supply2.55V~12V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz-
Output Current10mA
Operating Temperature-40℃~+125℃
FeaturesEnable/disable
Noise - 10Hz to 10kHz24uVrms
Output TypeFixed

Introduction

AI Translation

The REF34xx devices are low-drift (6 ppm/°C), low-power, high-precision CMOS voltage references featuring ±0.05% initial accuracy, low operating current, and power consumption of less than 95μA. The devices also provide ultralow output noise of 5μVp-p/V, which maintains high signal integrity when used with high-resolution data converters in noise-sensitive systems. The REF34xx comes in a compact SOT-23 package with improved specifications and offers pin-to-pin replacement for MAX607x and ADR34xx. The REF34xx series is compatible with most ADCs and DACs, such as the ADS1287, ADUCM360, and ADS1112. The device's low output voltage hysteresis and low long-term output voltage drift further enhance stability and system reliability. In addition, the device's small size and low operating current (95μA) make it ideal for portable and battery-powered applications where low power consumption is a critical concern. The REF34xx is rated for an extended temperature range of -40°C to +125°C.

Features

AI Translation
  • Initial accuracy: ±0.05% (maximum)
  • Temperature coefficient: 6 ppm/°C (maximum)
  • Operating temperature range: -40°C to +125°C
  • Output current: ±10 mA
  • Low quiescent current: 95μA (maximum)
  • Wide input voltage: 12V
  • Output 1/f noise (0.1Hz to 10Hz): 5μVPP/V
  • Excellent long-term stability (30ppm/1000 hours)
  • Compact 6-pin SOT-23 package

Applications

AI Translation
  • Precision data acquisition systems
  • PLC analog I/O module field transmitters
  • Portable, battery-powered devices
  • Industrial instrumentation
  • Test equipment
  • Power monitoring LCR meters