Littelfuse 04653.15DR
| Manufacturer | |
| MPN | 04653.15DR |
| LCSC Part # | C187592 |
| Packaging | SMD,12.1x4.5mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 3.15A 250VAC/VDC SMD |
| Datasheet | Littelfuse 04653.15DR |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,12.1x4.5mm | |
| Melting I2t | 32.4 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 4.5mm | |
| Width | 4.5mm | |
| Type | Surface Mount Fuse | |
| Length | 12.1mm | |
| Current Rating | 3.15A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,12.1x4.5mm | |
| Melting I2t | 32.4 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 4.5mm | |
| Width | 4.5mm | |
| Type | Surface Mount Fuse | |
| Length | 12.1mm | |
| Current Rating | 3.15A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The Surface Mount Nano2 250V UMF product family complies with IEC Publication IEC60127-4-Universal Modular Fuse-Links [UMF]. This IEC standard has been accepted world wide.
Features
AI Translation
- Listed to IEC 60127-4
- 250VAC Voltage rating Universal Modular
- RoHS compliant and Halogen Free
Applications
AI Translation
- Power supply
- White goods
- Lighting system
- Industrial equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,12.1x4.5mm | |
| Melting I2t | 32.4 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 4.5mm | |
| Width | 4.5mm | |
| Type | Surface Mount Fuse | |
| Length | 12.1mm | |
| Current Rating | 3.15A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,12.1x4.5mm | |
| Melting I2t | 32.4 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 4.5mm | |
| Width | 4.5mm | |
| Type | Surface Mount Fuse | |
| Length | 12.1mm | |
| Current Rating | 3.15A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The Surface Mount Nano2 250V UMF product family complies with IEC Publication IEC60127-4-Universal Modular Fuse-Links [UMF]. This IEC standard has been accepted world wide.
Features
AI Translation
- Listed to IEC 60127-4
- 250VAC Voltage rating Universal Modular
- RoHS compliant and Halogen Free
Applications
AI Translation
- Power supply
- White goods
- Lighting system
- Industrial equipment
C187592 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



