Littelfuse 0464002.DR
| Manufacturer | |
| MPN | 0464002.DR |
| LCSC Part # | C187583 |
| Packaging | SMD,12.1x4.5mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 2A 250VAC/VDC SMD |
| Datasheet | Littelfuse 0464002.DR |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,12.1x4.5mm | |
| Melting I2t | 2.48 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 4.5mm | |
| Width | 4.5mm | |
| Type | Surface Mount Fuse | |
| Length | 12.1mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,12.1x4.5mm | |
| Melting I2t | 2.48 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 4.5mm | |
| Width | 4.5mm | |
| Type | Surface Mount Fuse | |
| Length | 12.1mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The surface-mount Nano2 250V fuse UMF product series complies with IEC Publication IEC60127-4 - Universal Modular Fuses [UMF]. This IEC standard has been globally accepted.
Features
AI Translation
- Fast Acting
- RoHS compliant and
- Listed to IEC 60127-4, Halogen Free Universal Modular Fuse-Links (UMF)
- 250VAC Voltage rating
Applications
AI Translation
- Power supply
- White goods
- Lighting system
- Industrial equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,12.1x4.5mm | |
| Melting I2t | 2.48 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 4.5mm | |
| Width | 4.5mm | |
| Type | Surface Mount Fuse | |
| Length | 12.1mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,12.1x4.5mm | |
| Melting I2t | 2.48 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 4.5mm | |
| Width | 4.5mm | |
| Type | Surface Mount Fuse | |
| Length | 12.1mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The surface-mount Nano2 250V fuse UMF product series complies with IEC Publication IEC60127-4 - Universal Modular Fuses [UMF]. This IEC standard has been globally accepted.
Features
AI Translation
- Fast Acting
- RoHS compliant and
- Listed to IEC 60127-4, Halogen Free Universal Modular Fuse-Links (UMF)
- 250VAC Voltage rating
Applications
AI Translation
- Power supply
- White goods
- Lighting system
- Industrial equipment
C187583 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



