SiTime SIT8208AI-G2-25E-25.000000X
| Hersteller | |
| Herst.-Teilenr. | SIT8208AI-G2-25E-25.000000X |
| LCSC-Nr. | C1873899 |
| Verp. | SMD2520-4P |
| Kundennummer | |
| Hauptmerkm. | 25MHz SMD2520-4P Oscillators RoHS |
| Datenblatt | SiTime SIT8208AI-G2-25E-25.000000X |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 20 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | SiTime | |
| Verp. | SMD2520-4P | |
| Current - Supply | 33mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 25MHz | |
| Voltage - Supply | 2.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | SiTime | |
| Verp. | SMD2520-4P | |
| Current - Supply | 33mA | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 25MHz | |
| Voltage - Supply | 2.5V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Any frequency between 1 and 80 MHz accurate to 6 decimal places
- 100% pin-to-pin drop-in replacement to quartz-based oscillators
- Ultra low phase jitter: 0.5 ps (12 kHz to 20 MHz)
- Frequency stability as low as ±10 PPM
- Industrial or extended commercial temperature range
- LVCMOS/LVTTL compatible output
- Standard 4-pin packages: 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm x mm
- Instant samples with Time Machine II and field programmable oscillators
- Outstanding silicon reliability of 2 FIT or 500 million hour MTBF
- Pb-free, RoHS and REACH compliant
- Ultra short lead time
Anwendungen
KI-Übersetzung
- SATA
- SAS
- Ethernet
- PCI Express
- video
- WiFi
- Computing
- storage
- networking
- telecom
- industrial control
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.0961 | $ 2.10 |
| 250+ | $ 0.8119 | $ 202.98 |
| 500+ | $ 0.7841 | $ 392.05 |
| 1,000+ | $ 0.7687 | $ 768.70 |
Standardgehäuse250/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | SiTime | |
| Verp. | SMD2520-4P | |
| Current - Supply | 33mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 25MHz | |
| Voltage - Supply | 2.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | SiTime | |
| Verp. | SMD2520-4P | |
| Current - Supply | 33mA | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 25MHz | |
| Voltage - Supply | 2.5V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Any frequency between 1 and 80 MHz accurate to 6 decimal places
- 100% pin-to-pin drop-in replacement to quartz-based oscillators
- Ultra low phase jitter: 0.5 ps (12 kHz to 20 MHz)
- Frequency stability as low as ±10 PPM
- Industrial or extended commercial temperature range
- LVCMOS/LVTTL compatible output
- Standard 4-pin packages: 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm x mm
- Instant samples with Time Machine II and field programmable oscillators
- Outstanding silicon reliability of 2 FIT or 500 million hour MTBF
- Pb-free, RoHS and REACH compliant
- Ultra short lead time
Anwendungen
KI-Übersetzung
- SATA
- SAS
- Ethernet
- PCI Express
- video
- WiFi
- Computing
- storage
- networking
- telecom
- industrial control
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SIT8208AI-G2-25E-25.000000Y | SiTime | SMD2520-4P | 0 | $ 1.0805 | ||
| SIT8208AI-G2-25S-25.000000Y | SiTime | SMD2520-4P | 0 | $ 1.0728 | ||
| SIT8208AI-G1-25E-25.000000Y | SiTime | SMD2520-4P | 0 | $ 1.0805 | ||
| SIT8208AI-G1-25E-25.000000T | SiTime | SMD2520-4P | 0 | $ 1.0805 | ||
| SIT8208AI-G1-25S-25.000000Y | SiTime | SMD2520-4P | 0 | $ 1.0805 | ||
| SIT8208AI-G1-25S-25.000000X | SiTime | SMD2520-4P | 0 | $ 2.59 | ||
| SIT8208AI-G1-25S-25.000000T | SiTime | SMD2520-4P | 0 | $ 1.0805 | ||
| SIT8208AC-G2-25S-25.000000Y | SiTime | SMD2520-4P | 0 | $ 1.0609 | ||
| SIT8208AC-G2-25E-25.000000T | SiTime | SMD2520-4P | 0 | $ 1.0805 | ||
| SIT8208AC-G2-25E-25.000000Y | SiTime | SMD2520-4P | 0 | $ 1.0805 | ||
| SIT8208AC-G1-25S-25.000000Y | SiTime | SMD2520-4P | 0 | $ 1.0603 | ||
| SIT8208AC-G1-25S-25.000000X | SiTime | SMD2520-4P | 0 | $ 2.3924 | ||
| SIT8208AC-G1-25E-25.000000Y | SiTime | SMD2520-4P | 0 | $ 1.0533 | ||
| SIT8208AC-G1-25E-25.000000X | SiTime | SMD2520-4P | 0 | $ 2.3924 | ||
| SIT1618BE-12-XXE-25.000000D | SiTime | SMD2520-4P | 0 | $ 2.0415 | ||
| SIT1618BE-12-XXE-25.000000E | SiTime | SMD2520-4P | 0 | $ 2.0384 | ||
| SIT8208AI-GF-25S-25.000000X | SiTime | SMD2520-4P | 0 | $ 4.3934 | ||
| SIT8924BA-12-XXE-25.000000E | SiTime | SMD2520-4P | 0 | $ 2.2977 | ||
| SIT8924BA-12-XXE-25.000000D | SiTime | SMD2520-4P | 0 | $ 2.2977 | ||
| SIT8918BE-12-XXE-25.000000G | SiTime | SMD2520-4P | 0 | $ 2.2704 |

