LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AIPULNION NN1-12S3V3ANT product image
Images for reference only

AIPULNION NN1-12S3V3ANT

Manufacturer
AIPULNIONAsian Brands
MPN
NN1-12S3V3ANT
LCSC Part #
C18723700
Packaging
SMD-5
Customer #
Key Attributes
3.3V 10.8V~13.2V SMD-5 DC DC Converters
DatasheetAIPULNION NN1-12S3V3ANT
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.0774$ 4.08
195+$ 1.6277$ 317.40
495+$ 1.5731$ 778.68
990+$ 1.5459$ 1530.44
Standard Packaging15/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAIPULNION
PackagingSMD-5
Number of Outputs1
Output Voltage3.3V
TypePlastic encapsulated type
Output Power1W
Voltage - Supply10.8V~13.2V
FeaturesShort Circuit Protection;Automatic fault recovery

Features

AI Translation
  • RS485-XXHSAV baud rate up to 500Kbps
  • RS485-XXLSAV baud rate up to 100Kbps
  • RSCAN-XXHSA, RSCAN-XXHSSV baud rate up to 1Mbps
  • Built-in isolated power supply
  • RS485-XXHSA supports up to 256 nodes on the same network
  • RSCAN-XXHSA supports up to 110 nodes on the same network
  • RS485-XXXSA two-port isolation 3750VAC
  • RSCAN-XXHSA isolation voltage 2500VDC
  • RSCAN-XXHSSV, RS485-XXXSSV isolation voltage 4000VDC
  • Plastic housing, choice of compact SMD or DIP package, UL94V-0 compliant compact SIP package
  • Operating temperature: -40°C ~ +85°C
  • RS485-XXHSAVC/RS485-XXHSAVE baud rate up to 500Kbps
  • RS485-XXLSAVC baud rate up to 115200bps
  • RS485-XXHSAVC supports up to 128 nodes on the same network
  • RS485-XXLSAVC supports up to 32 nodes on the same network
  • RS485-XXHSAVE supports up to 256 nodes on the same network
  • RS485-XXXSAVC two-port isolation 3000VAC
  • RS485-XXHSAVE two-port isolation 4000VDC
  • Auto-switching transceiver direction
  • Bus protection

Applications

AI Translation
  • Instrumentation
  • Communications
  • Pure digital circuits
  • General low-frequency analog circuits
  • Relay driver circuits
  • Data switching circuits