AIPULNION NN2-05S24C4N
| Manufacturer | AIPULNIONAsian Brands |
| MPN | NN2-05S24C4N |
| LCSC Part # | C18723679 |
| Packaging | SIP-4 |
| Customer # | |
| Key Attributes | 24V 4.5V~5.5V SIP-4 DC DC Converters |
| Datasheet | AIPULNION NN2-05S24C4N |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | AIPULNION | |
| Packaging | SIP-4 | |
| Output Voltage | 24V | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 16mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Height | 10mm | |
| Isolation Voltage(Vrms) | 4kV | |
| Output Power | 2W | |
| Conversion Efficiency | 86% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 19.5mm | |
| Width | 7mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | AIPULNION | |
| Packaging | SIP-4 | |
| Output Voltage | 24V | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 16mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 83mA | |
| Height | 10mm | |
| Isolation Voltage(Vrms) | 4kV | |
| Output Power | 2W | |
| Conversion Efficiency | 86% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 19.5mm | |
| Width | 7mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RS485-XXHSAV baud rate up to 500Kbps
- RS485-XXLSAV baud rate up to 100Kbps
- RSCAN-XXHSA, RSCAN-XXHSSV baud rate up to 1Mbps
- Built-in isolated power supply
- RS485-XXHSA supports up to 256 nodes on the same network
- RSCAN-XXHSA supports up to 110 nodes on the same network
- RS485-XXXSA two-port isolation 3750VAC
- RSCAN-XXHSA isolation voltage 2500VDC
- RSCAN-XXHSSV, RS485-XXXSSV isolation voltage 4000VDC
- Plastic housing, choice of compact SMD or DIP package, UL94V-0 compliant compact SIP package
- Operating temperature: -40°C ~ +85°C
- RS485-XXHSAVC/RS485-XXHSAVE baud rate up to 500Kbps
- RS485-XXLSAVC baud rate up to 115200bps
- RS485-XXHSAVC supports up to 128 nodes on the same network
- RS485-XXLSAVC supports up to 32 nodes on the same network
- RS485-XXHSAVE supports up to 256 nodes on the same network
- RS485-XXXSAVC two-port isolation 3000VAC
- RS485-XXHSAVE two-port isolation 4000VDC
- Auto-switching transceiver direction
- Bus protection
Applications
AI Translation
- Instrumentation
- Communications
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | AIPULNION | |
| Packaging | SIP-4 | |
| Output Voltage | 24V | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 16mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Height | 10mm | |
| Isolation Voltage(Vrms) | 4kV | |
| Output Power | 2W | |
| Conversion Efficiency | 86% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 19.5mm | |
| Width | 7mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | AIPULNION | |
| Packaging | SIP-4 | |
| Output Voltage | 24V | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 16mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 83mA | |
| Height | 10mm | |
| Isolation Voltage(Vrms) | 4kV | |
| Output Power | 2W | |
| Conversion Efficiency | 86% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 19.5mm | |
| Width | 7mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RS485-XXHSAV baud rate up to 500Kbps
- RS485-XXLSAV baud rate up to 100Kbps
- RSCAN-XXHSA, RSCAN-XXHSSV baud rate up to 1Mbps
- Built-in isolated power supply
- RS485-XXHSA supports up to 256 nodes on the same network
- RSCAN-XXHSA supports up to 110 nodes on the same network
- RS485-XXXSA two-port isolation 3750VAC
- RSCAN-XXHSA isolation voltage 2500VDC
- RSCAN-XXHSSV, RS485-XXXSSV isolation voltage 4000VDC
- Plastic housing, choice of compact SMD or DIP package, UL94V-0 compliant compact SIP package
- Operating temperature: -40°C ~ +85°C
- RS485-XXHSAVC/RS485-XXHSAVE baud rate up to 500Kbps
- RS485-XXLSAVC baud rate up to 115200bps
- RS485-XXHSAVC supports up to 128 nodes on the same network
- RS485-XXLSAVC supports up to 32 nodes on the same network
- RS485-XXHSAVE supports up to 256 nodes on the same network
- RS485-XXXSAVC two-port isolation 3000VAC
- RS485-XXHSAVE two-port isolation 4000VDC
- Auto-switching transceiver direction
- Bus protection
Applications
AI Translation
- Instrumentation
- Communications
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
C18723679 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

