LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

AIPULNION NNV25-05S05B

Manufacturer
AIPULNIONAsian Brands
MPN
NNV25-05S05B
LCSC Part #
C18723664
Packaging
SIP-4
Customer #
Key Attributes
5V 4.5V~5.5V SIP-4 DC DC Converters
DatasheetAIPULNION NNV25-05S05B
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAIPULNION
PackagingSIP-4
Output Voltage5V
TypePlastic encapsulated type
Operating Temperature-50℃~+115℃
Quiescent Supply Current5mA
Voltage - Supply4.5V~5.5V
Number of Outputs1
Iout50mA
Height7.13mm
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency82%
Output Power25W
FeaturesShort Circuit Protection;Automatic fault recovery
Length12.7mm
Width8.3mm

Features

AI Translation
  • RS485-XXHSAV baud rate up to 500Kbps
  • RS485-XXLSAV baud rate up to 100Kbps
  • RSCAN-XXHSA, RSCAN-XXHSSV baud rate up to 1Mbps
  • Built-in isolated power supply
  • RS485-XXHSA supports up to 256 nodes on the same network
  • RSCAN-XXHSA supports up to 110 nodes on the same network
  • RS485-XXXSA two-port isolation 3750VAC
  • RSCAN-XXHSA isolation voltage 2500VDC
  • RSCAN-XXHSSV, RS485-XXXSSV isolation voltage 4000VDC
  • Plastic housing, choice of compact SMD or DIP package, UL94V-0 compliant compact SIP package
  • Operating temperature: -40°C ~ +85°C
  • RS485-XXHSAVC/RS485-XXHSAVE baud rate up to 500Kbps
  • RS485-XXLSAVC baud rate up to 115200bps
  • RS485-XXHSAVC supports up to 128 nodes on the same network
  • RS485-XXLSAVC supports up to 32 nodes on the same network
  • RS485-XXHSAVE supports up to 256 nodes on the same network
  • RS485-XXXSAVC two-port isolation 3000VAC
  • RS485-XXHSAVE two-port isolation 4000VDC
  • Auto-switching transceiver direction
  • Bus protection

Applications

AI Translation
  • Instrumentation
  • Communications
  • Pure digital circuits
  • General low-frequency analog circuits
  • Relay driver circuits
  • Data switching circuits