LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XBLW AMS1117-5.0(XBLW) product image
  • AMS1117-5.0(XBLW) thumbnail 1
  • AMS1117-5.0(XBLW) thumbnail 2
  • AMS1117-5.0(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW AMS1117-5.0(XBLW)

Manufacturer
XBLWAsian Brands
MPN
AMS1117-5.0(XBLW)
LCSC Part #
C18723570
Packaging
SOT-223
Customer #
Key Attributes
1A Low Dropout (LDO) Linear Regulator
DatasheetXBLW AMS1117-5.0(XBLW)
RoHS Compliance2 documents available
Alternative Parts2
Not available now
Minimum: 10Multiple: 10Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerXBLW
PackagingSOT-223
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)4mA
Output ConfigurationPositive
Operating Voltage15V
Output Current1A
FeaturesThermal shutdown;Over Current Protection
Output TypeFixed

Introduction

AI Translation

XBLW AMS1117 is a low dropout linear regulator capable of delivering 1A output current. This series includes both fixed and adjustable output voltage versions, with an output voltage accuracy of ±1.5%. To ensure the stability of the chip and the power supply system, the XBLW AMS1117 features built-in thermal protection and current limiting protection. Additionally, trimming technology is employed to guarantee the output voltage accuracy is maintained within ±1.5%. The XBLW AMS1117 is available in SOT-223, TO-252-2L, and SOT-89 packages.

Features

AI Translation
  • ADJ output voltage adjustable from 1.25V to 13.8V with only two external resistors
  • Fixed voltage versions: 1.2V, 1.5V, 1.8V, 2.5V, 2.85V, 3.3V, and 5.0V
  • 1A output current capability
  • Output voltage accuracy ±1.5%
  • Operating voltage up to 15V
  • Line regulation less than 0.2%
  • Load regulation less than 1.0%

Applications

AI Translation
  • Computer motherboard and graphics card power management
  • LCD monitors and LCD TV/DVD decoder boards
  • ADSL modem switching power supply post-regulator

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
XBL1117-5.0XBLWSOT-223960$0.0399 $0.042
XBL1117-5.0/STRXBLWSOT-89-3L8,810$0.0381 $0.0401