XBLW ULN2004AN(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | ULN2004AN(XBLW) |
| LCSC Part # | C18723565 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | Seven Darlington Arrays |
| Datasheet | XBLW ULN2004AN(XBLW) |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | XBLW | |
| Packaging | DIP-16 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Input Capacitiance(Ci) | - | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | Seven channels | |
| Input Current(on) | 1.35mA | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| type | BJT | |
| Voltage - Forward(Vf) | 1.7V | |
| Voltage - Input(Max) | 30V | |
| Input Current(off) | - | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | XBLW | |
| Packaging | DIP-16 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Input Capacitiance(Ci) | - | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | Seven channels |
| Type | Description | |
|---|---|---|
| Input Current(on) | 1.35mA | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| type | BJT | |
| Voltage - Forward(Vf) | 1.7V | |
| Voltage - Input(Max) | 30V | |
| Input Current(off) | - | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | - |
Introduction
ULN2004 is seven Darlington array structure. Each channel is rated at 500 mA and can withstand peak currents of 600 mA. Its output voltage is 50 V and Suppression diodes are included for inductive load driving. It is useful for driving a wide range of loads including relay DC motors, LED display filament lamps, high- power buffers, 5V TTL, CMOS and other industry- standard logical circuit. This chip is available in DIP16 or SOP 16 package form.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | XBLW | |
| Packaging | DIP-16 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Input Capacitiance(Ci) | - | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | Seven channels | |
| Input Current(on) | 1.35mA | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| type | BJT | |
| Voltage - Forward(Vf) | 1.7V | |
| Voltage - Input(Max) | 30V | |
| Input Current(off) | - | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | XBLW | |
| Packaging | DIP-16 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Input Capacitiance(Ci) | - | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | Seven channels |
| Type | Description | |
|---|---|---|
| Input Current(on) | 1.35mA | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| type | BJT | |
| Voltage - Forward(Vf) | 1.7V | |
| Voltage - Input(Max) | 30V | |
| Input Current(off) | - | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | - |
Introduction
ULN2004 is seven Darlington array structure. Each channel is rated at 500 mA and can withstand peak currents of 600 mA. Its output voltage is 50 V and Suppression diodes are included for inductive load driving. It is useful for driving a wide range of loads including relay DC motors, LED display filament lamps, high- power buffers, 5V TTL, CMOS and other industry- standard logical circuit. This chip is available in DIP16 or SOP 16 package form.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



