XBLW 24C02N(XBLW)
| Manufacturer |
XBLW
Asian Brands |
| Mfr. Part # | 24C02N(XBLW) |
| LCSC Part # | C18723548 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | 2K Bits Two-Wire Serial EEPROM |
| Description | 2Kbit 1.8V~5.5V 1MHz I2C DIP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | XBLW | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
8,480
8,480
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.054 $ 0.0513 | $ 0.51 |
100+ | $ 0.0421 $ 0.0400 | $ 4.00 |
300+ | $ 0.0362 $ 0.0344 | $ 10.32 |
1,000+ | $ 0.0317 $ 0.0302 | $ 30.20 |
4,000+ | $ 0.0281 $ 0.0267 | $ 106.80 |
10,000+ | $ 0.0263 $ 0.0250 | $ 250.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$