XBLW MIC29302N(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | MIC29302N(XBLW) |
| LCSC Part # | C18723536 |
| Packaging | TO-220-5 |
| Customer # | |
| Key Attributes | High Current Low Dropout Voltage Regulators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | XBLW | |
| Packaging | TO-220-5 | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 26V | |
| Output Current | 3A | |
| Output Type | Adjustable | |
| Features | Enable control;Over Current Protection;Reverse polarity voltage protection;Reverse-polarity current protection;Thermal shutdown;Input overvoltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC29302 is high current, high accuracy, low dropout voltage regulators. these regulators feature 370mV (full load 3A) typical dropout voltages and very low ground current(37mA TYP). Designed for high current loads, these devices also find applications in lower current, extremely low dropout - critical systems. This device is fully protected against overcurrent faults, reversed input polarity, reversed lead insertion, overtemperature operation, and positive and negative transient voltage spikes. By setting the logic potential of the enabling end, the device can be controlled to work or flag state. In the flag state, the power consumption of the device is very low. The enabling end can also be directly connected with the power supply of the input end to make the device in working state. It is available in TO - 263 - 5 and TO - 220 - 5 package.
Features
- High Current Capability
- Low Dropout Voltage
- Low Ground Current
- High Accuracy
- Extremely Fast Transient Response
- Reverse - Battery and "Load Dump" Protection
- Zero - Current Shutdown Mode
Applications
- Battery - Powered Equipment
- High - Efficiency Computer Systems
- High - Efficiency Linear Power Supplies
- High - Efficiency Post - Regulator for Switching Supply
- Automotive Electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6435$ 0.5792 | $ 0.58 |
| 10+ | $ 0.5752$ 0.5177 | $ 5.18 |
| 50+ | $ 0.5427$ 0.4885 | $ 24.43 |
| 100+ | $ 0.5086$ 0.4578 | $ 45.78 |
| 500+ | $ 0.4891$ 0.4402 | $ 220.10 |
| 1,000+ | $ 0.4794$ 0.4315 | $ 431.50 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | XBLW | |
| Packaging | TO-220-5 | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 26V | |
| Output Current | 3A | |
| Output Type | Adjustable | |
| Features | Enable control;Over Current Protection;Reverse polarity voltage protection;Reverse-polarity current protection;Thermal shutdown;Input overvoltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC29302 is high current, high accuracy, low dropout voltage regulators. these regulators feature 370mV (full load 3A) typical dropout voltages and very low ground current(37mA TYP). Designed for high current loads, these devices also find applications in lower current, extremely low dropout - critical systems. This device is fully protected against overcurrent faults, reversed input polarity, reversed lead insertion, overtemperature operation, and positive and negative transient voltage spikes. By setting the logic potential of the enabling end, the device can be controlled to work or flag state. In the flag state, the power consumption of the device is very low. The enabling end can also be directly connected with the power supply of the input end to make the device in working state. It is available in TO - 263 - 5 and TO - 220 - 5 package.
Features
- High Current Capability
- Low Dropout Voltage
- Low Ground Current
- High Accuracy
- Extremely Fast Transient Response
- Reverse - Battery and "Load Dump" Protection
- Zero - Current Shutdown Mode
Applications
- Battery - Powered Equipment
- High - Efficiency Computer Systems
- High - Efficiency Linear Power Supplies
- High - Efficiency Post - Regulator for Switching Supply
- Automotive Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



