XBLW CD4094BDTR(XBLW)
| Manufacturer |
XBLW
Asian Brands |
| Mfr. Part # | CD4094BDTR(XBLW) |
| LCSC Part # | C18723494 |
| Package | SOP-16 |
| Customer # | |
| Key Attributes | 8-stage Shift-and-store Bus Register |
| Description | 3V~15V 1 6.8mA 270ns@15V,50pF Serial-to-Parallel SOP-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | XBLW | |
| Package | SOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
10,585
10,585
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1184 $ 0.1066 | $ 0.53 |
50+ | $ 0.0956 $ 0.0861 | $ 4.31 |
150+ | $ 0.0841 $ 0.0757 | $ 11.36 |
500+ | $ 0.0755 $ 0.0680 | $ 34.00 |
2,500+ | $ 0.0687 $ 0.0619 | $ 154.75 |
5,000+ | $ 0.0652 $ 0.0587 | $ 293.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$