LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XKB Connection X0109WT12B1L product image
  • X0109WT12B1L thumbnail 1
  • X0109WT12B1L thumbnail 2
  • X0109WT12B1L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X0109WT12B1L

Manufacturer
XKB ConnectionAsian Brands
MPN
X0109WT12B1L
LCSC Part #
C18723099
Packaging
Through Hole
Customer #
Key Attributes
CONN D-SUB PLUG 9POS SOLDER CUP
DatasheetXKB Connection X0109WT12B1L
Custom CablesMOQ 1pc
Alternative Parts9
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9184$ 0.8725$ 0.87
10+$ 0.7435$ 0.7064$ 7.06
50+$ 0.656$ 0.6232$ 31.16
100+$ 0.5702$ 0.5417$ 54.17
500+$ 0.5184$ 0.4925$ 246.25
1,000+$ 0.4908$ 0.4663$ 466.30
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies
ManufacturerXKB Connection
PackagingThrough Hole
GenderMale
Connector TypeStandard D-Sub
Number of Pins9P
Number of Rows2
ColorBlack
Current Rating-Signal3A
Voltage Rating250V
Operating Temperature-55℃~+105℃
Current Rating-Power-
Mounting TypeWire Soldering

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
X0109WT7B1XKB ConnectionThrough Hole51$ 0.4507
X0109WC2B1XKB ConnectionThrough Hole41$1.1695 $1.231
X0109WT7B2XKB ConnectionThrough Hole39$ 0.6589
X0109WT7W1XKB ConnectionThrough Hole505$ 0.3699
X0109WC2W1XKB ConnectionThrough Hole56$ 1.7011
X0109WT7BL1XKB ConnectionThrough Hole50$ 0.4182
X0109WC2W2XKB ConnectionThrough Hole21$ 1.6765
X0109WT7W3XKB ConnectionThrough Hole9$ 0.5785
X0109WT7B5LXKB ConnectionThrough Hole0$ 0.7403

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.