LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AMPLA1004S-1R0MT product image
Images for reference only

ABRACON AMPLA1004S-1R0MT

Manufacturer
MPN
AMPLA1004S-1R0MT
LCSC Part #
C1870589
Packaging
SMD,10x11mm
Customer #
Key Attributes
FIXED IND 1uH 18A 3.3mΩ SMD,10x11mm
DatasheetABRACON AMPLA1004S-1R0MT
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9894$ 0.99
200+$ 0.3828$ 76.56
500+$ 0.3705$ 185.25
1,000+$ 0.3628$ 362.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerABRACON
PackagingSMD,10x11mm
Current Rating18A
Inductance1uH
Tolerance±20%
Current - Saturation(Isat)36A
DC Resistance(DCR)3.3mΩ

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SRP1038A-1R0MBOURNSSMD,10x11mm21$ 1.0977
SRP1038C-1R0MBOURNSSMD,11x10mm10$ 1.3336
SRP1050WA-1R0MBOURNSSMD,11x10mm19$ 1.2561
AAPS1040M1R0HCoilankSMD,11.5x10mm720$0.4097 $0.4655
APS1040M1R0HCoilankSMD,11.5x10mm640$0.3068 $0.3486
TMPC 1004HV-1R0MG-DTAI-TECHSMD,11x10mm0$ 0.4167
TMPC1004H-1R0MG-DTAI-TECHSMD,11x10mm0$ 0.37
TMPV 1054SV-1R0MN-DTAI-TECHSMD,11x10mm0$ 0.5064
PM4342.102NLTPULSE-0$ 0.5215
BMMA001010401R0MX1ChilisinSMD,11.5x10mm0$ 0.3043