BOURNS DV300K4032R2
| Manufacturer | |
| MPN | DV300K4032R2 |
| LCSC Part # | C1869430 |
| Packaging | 4032 |
| Customer # | |
| Key Attributes | 775V 385V 300V 470V 4032 Varistors, MOVs RoHS |
| Datasheet | BOURNS DV300K4032R2 |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | 4032 | |
| Clamping Voltage | 775V | |
| Rated Wattage | 250mW | |
| Capacitance | 140pF@1kHz | |
| Energy | 30J | |
| Maximum DC Volts | 385V | |
| Maximum AC Volts | 300V | |
| Varistor Voltage | 470V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | 4032 | |
| Clamping Voltage | 775V | |
| Rated Wattage | 250mW |
| Type | Description | |
|---|---|---|
| Capacitance | 140pF@1kHz | |
| Energy | 30J | |
| Maximum DC Volts | 385V | |
| Maximum AC Volts | 300V | |
| Varistor Voltage | 470V |
Introduction
The DV series of medium voltage varistors is designed to protect electronic equipment against high voltage surges in the medium voltage region. They offer excellent transient energy absorption due to improved energy volume distribution and power dissipation. Compared to other medium voltage SMD varistors, DV series varistors have a very low profile.
DV series varistors are designed for surface mounting and are available In two model sizes - 3225 and 4032 (the 2220 size is also available upon request). These transient voltage suppressors cover an operating voltage Vrms from 11 to 300 V, featuring maximum surge currents from 100 A to 1200 A.
Features
- Three model sizes available - 3255, 4032 and 2220 (available on request)
- Leadless chip form - zero inductance facilitating extremely fast response time to transient surges
- Broad range of current and energy handling capabilities
- +125 °C Continuous operating temperature
- Tolerant of common water cleaning procedures and humidity (climatic category 55/125/56)
- Available in tape and reel packaging for automatic pick-and-place
- RoHS compliant*
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3606 | $ 0.36 |
| 200+ | $ 0.1396 | $ 27.92 |
| 500+ | $ 0.1347 | $ 67.35 |
| 1,000+ | $ 0.1322 | $ 132.20 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | 4032 | |
| Clamping Voltage | 775V | |
| Rated Wattage | 250mW | |
| Capacitance | 140pF@1kHz | |
| Energy | 30J | |
| Maximum DC Volts | 385V | |
| Maximum AC Volts | 300V | |
| Varistor Voltage | 470V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | 4032 | |
| Clamping Voltage | 775V | |
| Rated Wattage | 250mW |
| Type | Description | |
|---|---|---|
| Capacitance | 140pF@1kHz | |
| Energy | 30J | |
| Maximum DC Volts | 385V | |
| Maximum AC Volts | 300V | |
| Varistor Voltage | 470V |
Introduction
The DV series of medium voltage varistors is designed to protect electronic equipment against high voltage surges in the medium voltage region. They offer excellent transient energy absorption due to improved energy volume distribution and power dissipation. Compared to other medium voltage SMD varistors, DV series varistors have a very low profile.
DV series varistors are designed for surface mounting and are available In two model sizes - 3225 and 4032 (the 2220 size is also available upon request). These transient voltage suppressors cover an operating voltage Vrms from 11 to 300 V, featuring maximum surge currents from 100 A to 1200 A.
Features
- Three model sizes available - 3255, 4032 and 2220 (available on request)
- Leadless chip form - zero inductance facilitating extremely fast response time to transient surges
- Broad range of current and energy handling capabilities
- +125 °C Continuous operating temperature
- Tolerant of common water cleaning procedures and humidity (climatic category 55/125/56)
- Available in tape and reel packaging for automatic pick-and-place
- RoHS compliant*
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PV300K4032R2 | BOURNS | 4032 | 4 | $ 1.4525 | ||
| V4032-471KJ | HANGYU MICROELECTRONICS | 4032 | 850 | $ 0.0767 | ||
| SMDMOV4032K471KL | STE | 4032 | 1,310 | $ 0.0812 | ||
| SMDMOV4032K4710 | STE | 4032 | 30 | $ 0.0844 | ||
| MOV-07D471K | BOURNS | Through Hole,P=5mm | 1,915 | $ 0.2158 | ||
| TND07SV471KTBAAAA0 | NCC | Through Hole,D=9mm | 970 | $ 0.3245 | ||
| 7D471K | SURGING | Through Hole,P=5mm | 65,780 | $ 0.0325 | ||
| 7D471K | SURGING | SMD | 470 | $ 0.0659 | ||
| VP4032K122R300 | KEMET | SMD | 0 | $ 0.4563 | ||
| MOV-07D471KTR | BOURNS | Through Hole | 0 | $ 0.042 |

