DIODES D3V3F4U6S-7
| Manufacturer | |
| MPN | D3V3F4U6S-7 |
| LCSC Part # | C1869321 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | TVS DIODE 3.3VWM 10VC SOT-363 |
| Datasheet | DIODES D3V3F4U6S-7 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Clamping Voltage | 10V;-1.7V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Clamping Voltage | 10V;-1.7V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- IEC 61000-4-2 (ESD): Air ±15 kV, Contact ±8 kV
- 4 Channels of ESD Protection
- Maximum Working Voltage: VRWM = 3.3 V
- Low Channel Input Capacitance of 0.85 pF Typical
- Totally Lead-Free & Fully RoHS Compliant, Halogen and Antimony Free. “Green” Device
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Clamping Voltage | 10V;-1.7V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Clamping Voltage | 10V;-1.7V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- IEC 61000-4-2 (ESD): Air ±15 kV, Contact ±8 kV
- 4 Channels of ESD Protection
- Maximum Working Voltage: VRWM = 3.3 V
- Low Channel Input Capacitance of 0.85 pF Typical
- Totally Lead-Free & Fully RoHS Compliant, Halogen and Antimony Free. “Green” Device
C1869321 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



