LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KEMET T528B277M2R5APE006

Manufacturer
MPN
T528B277M2R5APE006
LCSC Part #
C1869269
Packaging
1411
Customer #
Key Attributes
270uF ±20% 2.5V Tantalum Capacitors 1411
DatasheetKEMET T528B277M2R5APE006
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKEMET
Packaging1411
Capacitance270uF
Current - Leakage-
Voltage Rating2.5V
Ripple Current-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)6mΩ@100kHz
Tolerance±20%