KEMET CKC33C562GEGAC7800
| Manufacturer | |
| MPN | CKC33C562GEGAC7800 |
| LCSC Part # | C1869118 |
| Packaging | SMD,9.3x10.2mm |
| Customer # | |
| Key Attributes | 5.6nF C0G ±2% 1.2kV SMD,9.3x10.2mm Ceramic Capacitors RoHS |
| Datasheet | KEMET CKC33C562GEGAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.0897 | $ 10.09 |
| 250+ | $ 3.905 | $ 976.25 |
| 500+ | $ 3.7677 | $ 1883.85 |
| 1,000+ | $ 3.6997 | $ 3699.70 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC33C562GEGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 9.4368 | ||
| CKC33C562GEGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 10.0974 | ||
| CKC33C562GJGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 9.0077 | ||
| CKC33C562GJGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 10.0897 | ||
| CKC33C562GJGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 10.1365 | ||
| CKC33C562FEGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 12.0113 | ||
| CKC33C562FEGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 13.2039 | ||
| CKC33C562FEGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 13.2101 | ||
| CKC33C562FJGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 12.0113 | ||
| CKC33C562FJGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 13.2039 | ||
| CKC33C562FJGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 13.2101 | ||
| CKC33C562MEGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.5133 | ||
| CKC33C562MEGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 6.2696 | ||
| CKC33C562JEGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 6.9673 | ||
| CKC33C562KEGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.8909 | ||
| CKC33C562JEGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 6.4257 | ||
| CKC33C562JEGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 6.5469 | ||
| CKC33C562MJGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.5133 | ||
| CKC33C562JJGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 6.1261 | ||
| CKC33C562KJGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 6.3434 |

