KEMET CKC33C682FCGAC7800
| Manufacturer | |
| MPN | CKC33C682FCGAC7800 |
| LCSC Part # | C1868923 |
| Packaging | SMD,9.3x10.2mm |
| Customer # | |
| Key Attributes | 6.8nF C0G ±1% 500V SMD,9.3x10.2mm Ceramic Capacitors RoHS |
| Datasheet | KEMET CKC33C682FCGAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.0677 | $ 12.07 |
| 250+ | $ 4.67 | $ 1167.50 |
| 500+ | $ 4.5063 | $ 2253.15 |
| 1,000+ | $ 4.4245 | $ 4424.50 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC33C682FCGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 11.4125 | ||
| CKC33C682FCGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 12.0739 | ||
| CKC33C682FDGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 11.4387 | ||
| CKC33C682FEGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 13.2101 | ||
| CKC33C682FEGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 13.2039 | ||
| CKC33C682FJGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 12.0113 | ||
| CKC33C682FJGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 13.2101 | ||
| CKC33C682FJGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 13.2039 | ||
| CKC33C682KCGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.2386 | ||
| CKC33C682MCGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.0009 | ||
| CKC33C682MCGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 5.8108 | ||
| CKC33C682KCGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.6877 | ||
| CKC33C682GCGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 9.159 | ||
| CKC33C682GCGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 9.1513 | ||
| CKC33C682JCGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.9378 | ||
| CKC33C682KCGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 5.8108 | ||
| CKC33C682JCGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 6.3897 | ||
| CKC33C682MCGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.8031 | ||
| CKC33C682GCGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 8.7317 | ||
| CKC33C682KWGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.1012 |

