KEMET CKC33C563GCGAC7800
| Manufacturer | |
| MPN | CKC33C563GCGAC7800 |
| LCSC Part # | C1868758 |
| Packaging | SMD,9.3x10.2mm |
| Customer # | |
| Key Attributes | 56nF C0G ±2% 500V SMD,9.3x10.2mm Ceramic Capacitors RoHS |
| Datasheet | KEMET CKC33C563GCGAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 56nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 56nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.1683 | $ 9.17 |
| 250+ | $ 3.5485 | $ 887.13 |
| 500+ | $ 3.4235 | $ 1711.75 |
| 1,000+ | $ 3.3617 | $ 3361.70 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 56nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 56nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC33C563GCGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 8.1851 | ||
| CKC33C563GCGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 9.2843 | ||
| CKC33C563GWGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 8.3487 | ||
| CKC33C563GWGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 9.3504 | ||
| CKC33C563GWGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 9.3581 | ||
| CKC33C563GDGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 8.5941 | ||
| CKC33C563GDGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 9.7011 | ||
| CKC33C563GDGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 9.6344 | ||
| CKC33C563FCGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 10.9139 | ||
| CKC33C563FCGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 12.0878 | ||
| CKC33C563FCGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 12.094 | ||
| CKC33C563FWGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 12.3178 | ||
| CKC33C563FWGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 12.3101 | ||
| CKC33C563FWGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 11.8953 | ||
| CKC33C563FDGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 11.4588 | ||
| CKC33C563FDGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 12.6436 | ||
| CKC33C563FDGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 12.6513 | ||
| CKC33C563JCGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.5658 | ||
| CKC33C563MCGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.697 | ||
| CKC33C563KCGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 5.7047 |

