KEMET CKC33C183KCGAC7800
| Manufacturer | |
| MPN | CKC33C183KCGAC7800 |
| LCSC Part # | C1868228 |
| Packaging | SMD,9.3x10.2mm |
| Customer # | |
| Key Attributes | 18nF C0G ±10% 500V SMD,9.3x10.2mm Ceramic Capacitors RoHS |
| Datasheet | KEMET CKC33C183KCGAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 18nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.697 | $ 5.70 |
| 250+ | $ 2.2057 | $ 551.43 |
| 500+ | $ 2.1285 | $ 1064.25 |
| 1,000+ | $ 2.0899 | $ 2089.90 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 18nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC33C183KCGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.0102 | ||
| CKC33C183KCGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 5.7047 | ||
| CKC33C183KWGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.8112 | ||
| CKC33C183KWGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 5.8189 | ||
| CKC33C183KWGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.4606 | ||
| CKC33C183KDGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.5102 | ||
| CKC33C183KDGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 5.9903 | ||
| CKC33C183KDGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.9825 | ||
| CKC33C183KEGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 6.282 | ||
| CKC33C183KEGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 6.3619 | ||
| CKC33C183KEGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.903 | ||
| CKC33C183KJGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.7865 | ||
| CKC33C183KJGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 6.5799 | ||
| CKC33C183KJGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 6.2897 | ||
| CKC33C183JCGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.8313 | ||
| CKC33C183JCGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 6.3298 | ||
| CKC33C183JCGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 6.4067 | ||
| CKC33C183JWGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 6.4564 | ||
| CKC33C183JWGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 6.524 | ||
| CKC33C183JDGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.8452 |

