LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
ABRACON AISC-0402-36NG-T product image
  • AISC-0402-36NG-T thumbnail 1
  • AISC-0402-36NG-T thumbnail 2
  • AISC-0402-36NG-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ABRACON AISC-0402-36NG-T

Manufacturer
MPN
AISC-0402-36NG-T
LCSC Part #
C186812
Packaging
0402
Customer #
Key Attributes
FIXED IND 36nH 320mA 0402
DatasheetABRACON AISC-0402-36NG-T
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerABRACON
Packaging0402
Current Rating320mA
Inductance36nH
Tolerance±2%
Frequency - Self Resonant2.32GHz
Current - Saturation(Isat)-
DC Resistance(DCR)400mΩ
TypeWire-wound chip inductor
Q @ Frequency26@250MHz
Application GradeIndustrial grade