KEMET CKC33C512KWGAC7210
| Manufacturer | |
| MPN | CKC33C512KWGAC7210 |
| LCSC Part # | C1868078 |
| Packaging | 3640 |
| Customer # | |
| Key Attributes | 5.1nF C0G ±10% 650V 3640 Ceramic Capacitors RoHS |
| Datasheet | KEMET CKC33C512KWGAC7210 |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 3640 | |
| Capacitance | 5.1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 650V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 3640 | |
| Capacitance | 5.1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 650V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.3435 | $ 5.34 |
| 200+ | $ 2.0683 | $ 413.66 |
| 500+ | $ 1.9958 | $ 997.90 |
| 1,000+ | $ 1.9603 | $ 1960.30 |
Standard Packaging1550/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 3640 | |
| Capacitance | 5.1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 650V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 3640 | |
| Capacitance | 5.1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 650V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC33C512KWGACAUTO | KEMET | 3640 | 0 | $ 5.9173 | ||
| CKC33C512KDGACAUTO | KEMET | 3640 | 0 | $ 5.9795 | ||
| CKC33C512KDGAC7800 | KEMET | 3640 | 0 | $ 5.9717 | ||
| CKC33C512KEGAC7800 | KEMET | 3640 | 0 | $ 6.2696 | ||
| CKC33C512KEGACAUTO | KEMET | 3640 | 0 | $ 6.2773 | ||
| CKC33C512KJGACAUTO | KEMET | 3640 | 0 | $ 6.2773 | ||
| CKC33C512KJGAC7800 | KEMET | 3640 | 0 | $ 6.2696 | ||
| CKC33C512JWGAC7210 | KEMET | 3640 | 0 | $ 5.6677 | ||
| CKC33C512JWGAC7800 | KEMET | 3640 | 0 | $ 6.4456 | ||
| CKC33C512JDGAC7800 | KEMET | 3640 | 0 | $ 6.6354 | ||
| CKC33C512MDGAC7800 | KEMET | 3640 | 0 | $ 5.9717 | ||
| CKC33C512MEGAC7800 | KEMET | 3640 | 0 | $ 6.2696 | ||
| CKC33C512MJGAC7800 | KEMET | 3640 | 0 | $ 6.2696 |

