KEMET CKC21X512GCGACAUTO
| Manufacturer | |
| MPN | CKC21X512GCGACAUTO |
| LCSC Part # | C1867898 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 5.1nF C0G ±2% 500V 2220 Ceramic Capacitors RoHS |
| Datasheet | KEMET CKC21X512GCGACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 5.1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 5.1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8279 | $ 3.83 |
| 200+ | $ 1.4818 | $ 296.36 |
| 500+ | $ 1.4293 | $ 714.65 |
| 1,000+ | $ 1.4046 | $ 1404.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 5.1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 5.1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC21C512GCGAC7800 | KEMET | 2220 | 0 | $ 3.1827 | ||
| CKC21C512GCGACAUTO | KEMET | 2220 | 0 | $ 3.1904 | ||
| CKC21X512GCGAC7800 | KEMET | 2220 | 0 | $ 3.8201 | ||
| CKC21C512GCGAC7210 | KEMET | 2220 | 0 | $ 3.097 | ||
| CKC21X512GCGAC7210 | KEMET | 2220 | 0 | $ 3.7167 | ||
| CKC21C512GWGACAUTO | KEMET | 2220 | 0 | $ 1.5762 | ||
| CKC21X512GWGAC7800 | KEMET | 2220 | 0 | $ 1.7256 | ||
| CKC21X512GWGACAUTO | KEMET | 2220 | 0 | $ 1.8265 | ||
| CKC21X512GWGAC7210 | KEMET | 2220 | 0 | $ 1.6531 | ||
| CKC21C512GWGAC7800 | KEMET | 2220 | 0 | $ 1.5685 | ||
| CKC21C512GWGAC7210 | KEMET | 2220 | 0 | $ 1.4303 | ||
| CKC21C512GDGAC7210 | KEMET | 2220 | 0 | $ 2.1501 | ||
| CKC21C512GDGAC7800 | KEMET | 2220 | 0 | $ 2.4861 | ||
| CKC21C512GDGACAUTO | KEMET | 2220 | 0 | $ 2.3677 | ||
| CKC21X512GDGACAUTO | KEMET | 2220 | 0 | $ 2.84 | ||
| CKC21X512GDGAC7800 | KEMET | 2220 | 0 | $ 2.9839 | ||
| CKC21X512GDGAC7210 | KEMET | 2220 | 0 | $ 2.7561 | ||
| CKC21C512GEGAC7210 | KEMET | 2220 | 0 | $ 1.897 | ||
| CKC21C512GEGACAUTO | KEMET | 2220 | 0 | $ 2.1239 | ||
| CKC21X512GEGAC7210 | KEMET | 2220 | 0 | $ 2.3384 |

