KEMET CKC21C183FCGACAUTO
| Manufacturer | |
| MPN | CKC21C183FCGACAUTO |
| LCSC Part # | C1867547 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 18nF C0G ±1% 500V 2220 Ceramic Capacitors RoHS |
| Datasheet | KEMET CKC21C183FCGACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 18nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8323 | $ 2.83 |
| 200+ | $ 1.0959 | $ 219.18 |
| 500+ | $ 1.0573 | $ 528.65 |
| 1,000+ | $ 1.0388 | $ 1038.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 18nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC21C183FCGAC7800 | KEMET | 2220 | 0 | $ 2.8246 | ||
| CKC21X183FCGACAUTO | KEMET | 2220 | 0 | $ 3.6087 | ||
| CKC21X183FCGAC7800 | KEMET | 2220 | 0 | $ 3.601 | ||
| CKC21X183FCGAC7210 | KEMET | 2220 | 0 | $ 3.5022 | ||
| CKC21C183FCGAC7210 | KEMET | 2220 | 0 | $ 2.903 | ||
| CKC21C183FWGAC7210 | KEMET | 2220 | 0 | $ 2.7999 | ||
| CKC21C183FWGAC7800 | KEMET | 2220 | 0 | $ 2.9126 | ||
| CKC21C183FWGACAUTO | KEMET | 2220 | 0 | $ 2.9188 | ||
| CKC21X183FWGAC7800 | KEMET | 2220 | 0 | $ 3.9114 | ||
| CKC21X183FWGACAUTO | KEMET | 2220 | 0 | $ 3.7198 | ||
| CKC21X183FWGAC7210 | KEMET | 2220 | 0 | $ 3.8591 | ||
| CKC21C183FDGAC7210 | KEMET | 2220 | 0 | $ 4.7231 | ||
| CKC21X183FDGAC7210 | KEMET | 2220 | 0 | $ 6.14 | ||
| CKC21X183FDGAC7800 | KEMET | 2220 | 0 | $ 6.3144 | ||
| CKC21C183FDGAC7800 | KEMET | 2220 | 0 | $ 5.1163 | ||
| CKC21X183FDGACAUTO | KEMET | 2220 | 0 | $ 6.659 | ||
| CKC21C183FDGACAUTO | KEMET | 2220 | 0 | $ 5.1243 | ||
| CKC21C183MCGAC7210 | KEMET | 2220 | 0 | $ 1.2009 | ||
| CKC21C183MCGAC7800 | KEMET | 2220 | 0 | $ 1.362 | ||
| CKC21C183MCGACAUTO | KEMET | 2220 | 0 | $ 1.3012 |

