KEMET CKC21X912MDGAC7210
| Manufacturer | |
| MPN | CKC21X912MDGAC7210 |
| LCSC Part # | C1867251 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 9.1nF C0G ±20% 1kV 2220 Ceramic Capacitors RoHS |
| Datasheet | KEMET CKC21X912MDGAC7210 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 9.1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 9.1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3755 | $ 2.38 |
| 200+ | $ 0.92 | $ 184.00 |
| 500+ | $ 0.8875 | $ 443.75 |
| 1,000+ | $ 0.8721 | $ 872.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 9.1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 9.1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC21X912MDGACAUTO | KEMET | 2220 | 0 | $ 2.6162 | ||
| CKC21C912MDGACAUTO | KEMET | 2220 | 0 | $ 2.1991 | ||
| CKC21C912MDGAC7210 | KEMET | 2220 | 0 | $ 1.9909 | ||
| CKC21C912MDGAC7800 | KEMET | 2220 | 0 | $ 2.1896 | ||
| CKC21X912MDGAC7800 | KEMET | 2220 | 0 | $ 2.7492 | ||
| CKC21C912MEGAC7210 | KEMET | 2220 | 0 | $ 1.613 | ||
| CKC21C912MEGAC7800 | KEMET | 2220 | 0 | $ 1.7997 | ||
| CKC21C912MEGACAUTO | KEMET | 2220 | 0 | $ 1.8075 | ||
| CKC21X912MEGAC7800 | KEMET | 2220 | 0 | $ 2.3384 | ||
| CKC21X912MEGACAUTO | KEMET | 2220 | 0 | $ 2.4734 | ||
| CKC21X912MEGAC7210 | KEMET | 2220 | 0 | $ 2.2409 | ||
| CKC21C912KDGAC7800 | KEMET | 2220 | 0 | $ 2.201 | ||
| CKC21C912KDGACAUTO | KEMET | 2220 | 0 | $ 2.2088 | ||
| CKC21X912KDGAC7210 | KEMET | 2220 | 0 | $ 2.5159 | ||
| CKC21X912KDGACAUTO | KEMET | 2220 | 0 | $ 2.7706 | ||
| CKC21C912KDGAC7210 | KEMET | 2220 | 0 | $ 2.1091 | ||
| CKC21X912KDGAC7800 | KEMET | 2220 | 0 | $ 2.911 | ||
| CKC21C912KEGAC7210 | KEMET | 2220 | 0 | $ 1.7889 | ||
| CKC21X912KEGAC7210 | KEMET | 2220 | 0 | $ 2.1779 | ||
| CKC21X912KEGACAUTO | KEMET | 2220 | 0 | $ 2.5273 |

