KEMET CKC21C512FWGAC7210
| Manufacturer | |
| MPN | CKC21C512FWGAC7210 |
| LCSC Part # | C1867083 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 5.1nF C0G ±1% 650V 2220 Ceramic Capacitors RoHS |
| Datasheet | KEMET CKC21C512FWGAC7210 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 5.1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 650V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 5.1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 650V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.147 | $ 2.15 |
| 200+ | $ 0.832 | $ 166.40 |
| 500+ | $ 0.8027 | $ 401.35 |
| 1,000+ | $ 0.7888 | $ 788.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 5.1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 650V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 5.1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 650V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC21C512FWGACAUTO | KEMET | 2220 | 0 | $ 2.4032 | ||
| CKC21X512FWGAC7210 | KEMET | 2220 | 0 | $ 2.7382 | ||
| CKC21X512FWGAC7800 | KEMET | 2220 | 0 | $ 3.0067 | ||
| CKC21X512FWGACAUTO | KEMET | 2220 | 0 | $ 3.0144 | ||
| CKC21C512FWGAC7800 | KEMET | 2220 | 0 | $ 2.5241 | ||
| CKC21C512FDGAC7800 | KEMET | 2220 | 0 | $ 3.8634 | ||
| CKC21C512FDGACAUTO | KEMET | 2220 | 0 | $ 3.8711 | ||
| CKC21X512FDGAC7210 | KEMET | 2220 | 0 | $ 4.7817 | ||
| CKC21X512FDGAC7800 | KEMET | 2220 | 0 | $ 5.021 | ||
| CKC21X512FDGACAUTO | KEMET | 2220 | 0 | $ 5.1501 | ||
| CKC21C512FDGAC7210 | KEMET | 2220 | 0 | $ 3.753 | ||
| CKC21C512FEGAC7210 | KEMET | 2220 | 0 | $ 3.1009 | ||
| CKC21C512FEGAC7800 | KEMET | 2220 | 0 | $ 3.4049 | ||
| CKC21X512FEGAC7210 | KEMET | 2220 | 0 | $ 4.1396 | ||
| CKC21X512FEGAC7800 | KEMET | 2220 | 0 | $ 4.3465 | ||
| CKC21X512FEGACAUTO | KEMET | 2220 | 0 | $ 4.5868 | ||
| CKC21C512FEGACAUTO | KEMET | 2220 | 0 | $ 3.5943 | ||
| CKC21C512FJGAC7210 | KEMET | 2220 | 0 | $ 3.9467 | ||
| CKC21C512FJGAC7800 | KEMET | 2220 | 0 | $ 4.3418 | ||
| CKC21X512FJGACAUTO | KEMET | 2220 | 0 | $ 5.6522 |

