LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SR73W2HTTER750F product image
  • SR73W2HTTER750F thumbnail 1
  • SR73W2HTTER750F thumbnail 2
  • SR73W2HTTER750F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA SR73W2HTTER750F

Manufacturer
MPN
SR73W2HTTER750F
LCSC Part #
C186668
Packaging
2010
Customer #
Key Attributes
RES 750mΩ ±1% 750mW 2010
DatasheetKOA SR73W2HTTER750F
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9855$ 0.99
10+$ 0.8016$ 8.02
30+$ 0.7096$ 21.29
100+$ 0.6176$ 61.76
500+$ 0.5552$ 277.60
1,000+$ 0.5256$ 525.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging2010
Resistance750mΩ
Power(Watts)750mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%