KEMET CKC18C333GWGAC7800
| Manufacturer | |
| MPN | CKC18C333GWGAC7800 |
| LCSC Part # | C1866575 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 33nF C0G ±2% 650V 1812 Ceramic Capacitors RoHS |
| Datasheet | KEMET CKC18C333GWGAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 33nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 650V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 650V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7997 | $ 1.80 |
| 200+ | $ 0.6962 | $ 139.24 |
| 500+ | $ 0.673 | $ 336.50 |
| 1,000+ | $ 0.6607 | $ 660.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 33nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 650V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 650V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC18C333GWGAC7210 | KEMET | 1812 | 0 | $ 1.613 | ||
| CKC18C333GWGACAUTO | KEMET | 1812 | 0 | $ 1.8075 | ||
| CKC18X333GWGAC7210 | KEMET | 1812 | 0 | $ 2.0961 | ||
| CKC18X333GWGAC7800 | KEMET | 1812 | 0 | $ 2.3384 | ||
| CKC18X333GWGACAUTO | KEMET | 1812 | 0 | $ 2.3461 | ||
| CKC18C333FWGACAUTO | KEMET | 1812 | 0 | $ 2.6996 | ||
| CKC18C333FWGAC7800 | KEMET | 1812 | 0 | $ 2.8941 | ||
| CKC18X333FWGAC7210 | KEMET | 1812 | 0 | $ 3.4266 | ||
| CKC18X333FWGACAUTO | KEMET | 1812 | 0 | $ 3.7707 | ||
| CKC18X333FWGAC7800 | KEMET | 1812 | 0 | $ 3.9653 | ||
| CKC18C333FWGAC7210 | KEMET | 1812 | 0 | $ 2.8167 | ||
| CKC18C333KWGAC7210 | KEMET | 1812 | 0 | $ 1.3259 | ||
| CKC18C333MWGAC7800 | KEMET | 1812 | 0 | $ 1.4062 | ||
| CKC18C333KWGAC7800 | KEMET | 1812 | 0 | $ 1.5562 | ||
| CKC18C333KWGACAUTO | KEMET | 1812 | 0 | $ 1.5639 | ||
| CKC18C333JWGACAUTO | KEMET | 1812 | 0 | $ 1.2379 | ||
| CKC18C333JWGAC7800 | KEMET | 1812 | 0 | $ 1.6287 | ||
| CKC18X333KWGAC7210 | KEMET | 1812 | 0 | $ 1.6608 | ||
| CKC18X333MWGAC7800 | KEMET | 1812 | 0 | $ 1.6562 | ||
| CKC18X333MWGACAUTO | KEMET | 1812 | 0 | $ 1.6655 |

