LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA SR732BTTDR910F

Manufacturer
MPN
SR732BTTDR910F
LCSC Part #
C186620
Packaging
1206
Customer #
Key Attributes
RES 910mΩ ±1% 330mW 1206
DatasheetKOA SR732BTTDR910F
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)330mW
Resistance910mΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+150℃