KEMET CKC18C153JWGAC7800
| Manufacturer | |
| MPN | CKC18C153JWGAC7800 |
| LCSC Part # | C1866154 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 15nF C0G ±5% 650V 1812 Ceramic Capacitors RoHS |
| Datasheet | KEMET CKC18C153JWGAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 15nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 650V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 650V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5423 | $ 1.54 |
| 200+ | $ 0.5975 | $ 119.50 |
| 500+ | $ 0.5759 | $ 287.95 |
| 1,000+ | $ 0.5666 | $ 566.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 15nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 650V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 650V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC18C153JWGACAUTO | KEMET | 1812 | 0 | $ 1.5515 | ||
| CKC18X153JWGAC7210 | KEMET | 1812 | 0 | $ 1.6454 | ||
| CKC18X153JWGAC7800 | KEMET | 1812 | 0 | $ 1.8352 | ||
| CKC18X153JWGACAUTO | KEMET | 1812 | 0 | $ 1.843 | ||
| CKC18C153JWGAC7210 | KEMET | 1812 | 0 | $ 1.4046 | ||
| CKC18C153JDGACAUTO | KEMET | 1812 | 0 | $ 1.6732 | ||
| CKC18C153JDGAC7210 | KEMET | 1812 | 0 | $ 1.6994 | ||
| CKC18C153JDGAC7800 | KEMET | 1812 | 0 | $ 1.8954 | ||
| CKC18X153JDGAC7210 | KEMET | 1812 | 0 | $ 2.1655 | ||
| CKC18X153JDGACAUTO | KEMET | 1812 | 0 | $ 1.988 | ||
| CKC18X153JDGAC7800 | KEMET | 1812 | 0 | $ 2.3785 | ||
| CKC18C153GWGAC7210 | KEMET | 1812 | 0 | $ 1.5188 | ||
| CKC18C153GWGACAUTO | KEMET | 1812 | 0 | $ 1.7025 | ||
| CKC18C153GWGAC7800 | KEMET | 1812 | 0 | $ 1.6932 | ||
| CKC18X153GWGAC7210 | KEMET | 1812 | 0 | $ 1.9741 | ||
| CKC18X153GWGAC7800 | KEMET | 1812 | 0 | $ 2.201 | ||
| CKC18X153GWGACAUTO | KEMET | 1812 | 0 | $ 2.2103 | ||
| CKC18C153GDGAC7210 | KEMET | 1812 | 0 | $ 2.039 | ||
| CKC18C153GDGAC7800 | KEMET | 1812 | 0 | $ 2.2736 | ||
| CKC18X153GDGAC7210 | KEMET | 1812 | 0 | $ 2.5993 |

