LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SR732ATTDR560F product image
  • SR732ATTDR560F thumbnail 1
  • SR732ATTDR560F thumbnail 2
  • SR732ATTDR560F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA SR732ATTDR560F

Manufacturer
MPN
SR732ATTDR560F
LCSC Part #
C186591
Packaging
0805
Customer #
Key Attributes
RES 560mΩ ±1% 330mW 0805
DatasheetKOA SR732ATTDR560F
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1112$ 0.11
10+$ 0.1089$ 1.09
30+$ 0.1073$ 3.22
100+$ 0.1058$ 10.58
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Resistance560mΩ
Power(Watts)330mW
Temperature Coefficient±100ppm/℃
Tolerance±1%