LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA SR732ATTDR430F

Manufacturer
MPN
SR732ATTDR430F
LCSC Part #
C186588
Packaging
0805
Customer #
Key Attributes
RES 430mΩ ±1% 0805
DatasheetKOA SR732ATTDR430F
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Resistance430mΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+150℃