LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SR732ATTDR130F product image
  • SR732ATTDR130F thumbnail 1
  • SR732ATTDR130F thumbnail 2
  • SR732ATTDR130F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA SR732ATTDR130F

Manufacturer
MPN
SR732ATTDR130F
LCSC Part #
C186576
Packaging
0805
Customer #
Key Attributes
RES 130mΩ ±1% 0805
DatasheetKOA SR732ATTDR130F
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1025$ 0.10
10+$ 0.1003$ 1.00
30+$ 0.0988$ 2.96
100+$ 0.0973$ 9.73
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Resistance130mΩ
Operating Temperature-55℃~+150℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%