KEMET CKC21C472MCGAC7210
| Manufacturer | |
| MPN | CKC21C472MCGAC7210 |
| LCSC Part # | C1865444 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 4.7nF C0G ±20% 500V 2220 Ceramic Capacitors RoHS |
| Datasheet | KEMET CKC21C472MCGAC7210 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8598 | $ 0.86 |
| 200+ | $ 0.3334 | $ 66.68 |
| 500+ | $ 0.3211 | $ 160.55 |
| 1,000+ | $ 0.3149 | $ 314.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC21C472MCGACAUTO | KEMET | 2220 | 0 | $ 0.9338 | ||
| CKC21X472MCGAC7210 | KEMET | 2220 | 0 | $ 1.1175 | ||
| CKC21X472MCGAC7800 | KEMET | 2220 | 0 | $ 1.2024 | ||
| CKC21X472MCGACAUTO | KEMET | 2220 | 0 | $ 1.2101 | ||
| CKC21C472MCGAC7800 | KEMET | 2220 | 0 | $ 0.9751 | ||
| CKC21C472MWGAC7210 | KEMET | 2220 | 0 | $ 0.886 | ||
| CKC21C472MWGACAUTO | KEMET | 2220 | 0 | $ 0.9616 | ||
| CKC21X472MWGAC7210 | KEMET | 2220 | 0 | $ 1.1515 | ||
| CKC21X472MWGACAUTO | KEMET | 2220 | 0 | $ 1.2472 | ||
| CKC21X472MWGAC7800 | KEMET | 2220 | 0 | $ 1.2395 | ||
| CKC21C472MWGAC7800 | KEMET | 2220 | 0 | $ 1.0052 | ||
| CKC21C472MDGAC7210 | KEMET | 2220 | 0 | $ 1.4772 | ||
| CKC21C472MDGACAUTO | KEMET | 2220 | 0 | $ 1.5713 | ||
| CKC21C472MDGAC7800 | KEMET | 2220 | 0 | $ 1.5636 | ||
| CKC21X472MDGAC7210 | KEMET | 2220 | 0 | $ 1.9201 | ||
| CKC21X472MDGAC7800 | KEMET | 2220 | 0 | $ 2.0328 | ||
| CKC21X472MDGACAUTO | KEMET | 2220 | 0 | $ 2.0405 | ||
| CKC21C472MEGAC7210 | KEMET | 2220 | 0 | $ 1.3043 | ||
| CKC21C472MEGACAUTO | KEMET | 2220 | 0 | $ 1.4123 | ||
| CKC21X472MEGAC7800 | KEMET | 2220 | 0 | $ 1.7596 |

