KEMET C0805C183J5GACAUTO
| Manufacturer | |
| MPN | C0805C183J5GACAUTO |
| LCSC Part # | C1865190 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 18nF C0G ±5% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805C183J5GACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 18nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1817 | $ 0.18 |
| 200+ | $ 0.0703 | $ 14.06 |
| 500+ | $ 0.0679 | $ 33.95 |
| 1,000+ | $ 0.0666 | $ 66.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 18nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM21B5C1H183JA01L | muRata | 0805 | 5,270 | $ 0.0977 | ||
| GRM2165C1H183JA01D | muRata | 0805 | 460 | $ 0.2036 | ||
| GCM21B5C1H183FA16L | muRata | 0805 | 1,315 | $ 0.3483 | ||
| C0805C183J5GAC7800 | KEMET | 0805 | 0 | $ 0.1667 | ||
| GRM21B5C1H183JA01K | muRata | 0805 | 0 | $ 0.0609 | ||
| GCM21B5C1H183JA16J | muRata | 0805 | 0 | $ 0.2004 | ||
| GCM21B5C1J183JA16K | muRata | 0805 | 0 | $ 1.864 | ||
| GCM21B5C1J183JA16L | muRata | 0805 | 0 | $ 1.907 | ||
| GCM21B5C1K183JA16L | muRata | 0805 | 0 | $ 0.2056 | ||
| GCM21B5C1K183JA16K | muRata | 0805 | 0 | $ 0.1599 | ||
| GRM21B5C2A183JA01L | muRata | 0805 | 0 | $ 0.0625 | ||
| GRM21B5C1H183GA01K | muRata | 0805 | 0 | $ 0.2577 | ||
| GRM21B5C1H183GA01L | muRata | 0805 | 0 | $ 0.3062 | ||
| GCM21B5C1H183GA16J | muRata | 0805 | 0 | $ 0.2889 | ||
| GCM21B5C1J183GA16K | muRata | 0805 | 0 | $ 1.1684 | ||
| GCM21B5C1K183GA16K | muRata | 0805 | 0 | $ 0.266 | ||
| GRM21B5C1H183FA01K | muRata | 0805 | 0 | $ 0.3097 | ||
| GCM21B5C1H183FA16J | muRata | 0805 | 0 | $ 0.3815 | ||
| GCM21B5C1H183FA16K | muRata | 0805 | 0 | $ 0.3336 | ||
| GRM21B5C1H183FA01L | muRata | 0805 | 0 | $ 0.3374 |

