KEMET C0805C183K5RACAUTO
| Manufacturer | |
| MPN | C0805C183K5RACAUTO |
| LCSC Part # | C1864659 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 18nF X7R ±10% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805C183K5RACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 18nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0399 | $ 0.04 |
| 200+ | $ 0.0155 | $ 3.10 |
| 500+ | $ 0.0149 | $ 7.45 |
| 1,000+ | $ 0.0147 | $ 14.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 18nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805KRX7R9BB183 | YAGEO | 0805 | 3,200 | $ 0.0173 | ||
| HGC0805R7183K500NTHJ | Chinocera | 0805 | 300 | $ 0.0102 | ||
| C0805C183K5RACTU | KEMET | 0805 | 0 | $ 0.0249 | ||
| GCM216R71H183KA37D | muRata | 0805 | 0 | $ 0.1316 | ||
| GCM216R71H183KA37J | muRata | 0805 | 0 | $ 0.1094 | ||
| GCM21BR71H183KA37L | muRata | 0805 | 0 | $ 0.1266 | ||
| GCM21BR71H183KA37K | muRata | 0805 | 0 | $ 0.1094 | ||
| GRM216R71H183KA01D | muRata | 0805 | 0 | $ 0.318 | ||
| CL21B183KBANFNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.2661 | ||
| VJ0805Y183KLAAJ32 | VISHAY | 0805 | 0 | $ 0.639 | ||
| VJ0805Y183KXACW1BC | VISHAY | 0805 | 0 | $ 0.057 | ||
| GA0805Y183KXABP31G | VISHAY | 0805 | 0 | $ 0.0245 | ||
| GA0805Y183KXABC31G | VISHAY | 0805 | 0 | $ 0.0245 | ||
| GA0805Y183KBABT31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| GA0805Y183KBABR31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| TCC0805X7R183K500DT | CCTC | 0805 | 0 | $ 0.0077 | ||
| 0805B183K500NT | FH | 0805 | 0 | $ 0.0095 | ||
| 0805B183K500CT | Walsin | 0805 | 0 | $ 0.007 | ||
| AC0805KRX7R9BB183 | YAGEO | 0805 | 0 | $ 0.0119 | ||
| CC0805KPX7R9BB183 | YAGEO | 0805 | 0 | $ 0.0182 |

