muRata GCM0335C1HR50BA16D
| Manufacturer | |
| MPN | GCM0335C1HR50BA16D |
| LCSC Part # | C1864542 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 0.5pF C0G 50V 0201 Ceramic Capacitors RoHS |
| Datasheet | muRata GCM0335C1HR50BA16D |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 0.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0066 | $ 0.01 |
| 200+ | $ 0.0026 | $ 0.52 |
| 500+ | $ 0.0025 | $ 1.25 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 0.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM0335C1HR50WA01D | muRata | 0201 | 132,200 | $ 0.0063 | ||
| TCC0201COG0R5C500ZT | CCTC | 0201 | 14,050 | $ 0.0013 | ||
| GJM0335C1HR50WB01D | muRata | 0201 | 13,100 | $ 0.0259 | ||
| 0201CG0R5B500NT | FH | 0201 | 12,000 | $ 0.0026 | ||
| GRM0335C1HR50BA01D | muRata | 0201 | 11,300 | $ 0.0036 | ||
| CGA0201C0GR50C500ET | HRE | 0201 | 11,000 | $ 0.0015 | ||
| 0201CG0R5C500NT | FH | 0201 | 10,800 | $ 0.0033 | ||
| TCC0201COG0R5B500ZT | CCTC | 0201 | 9,700 | $ 0.0022 | ||
| GRM0335C1HR50CA01D | muRata | 0201 | 7,600 | $ 0.0058 | ||
| CQ0201ARNPO9BNR50 | YAGEO | 0201 | 3,000 | $ 0.0172 | ||
| CBR02C508C5GAC | KEMET | 0201 | 0 | $ 0.0312 | ||
| CBR02C508A5GAC | KEMET | 0201 | 0 | $ 0.052 | ||
| CBR02C508B5GAC | KEMET | 0201 | 0 | $ 0.04 | ||
| MA0201CG0R5C500 | Meritek | 0201 | 0 | $ 0.0092 | ||
| GCM0335C1HR50WA16J | muRata | 0201 | 0 | $ 0.0148 | ||
| GRM0335C1HR50BA01J | muRata | 0201 | 0 | $ 0.0025 | ||
| UMK063CG0R5CTHF | Taiyo Yuden | 0201 | 0 | $ 0.0055 | ||
| CSA0201C0GR50C500ET | HRE | 0201 | 0 | $ 0.002 | ||
| RF03N0R5C500CT | Walsin | 0201 | 0 | $ 0.0065 | ||
| 0201N0R5A500CT | Walsin | 0201 | 0 | $ 0.0181 |

