LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA-6VRW2402V product image
Images for reference only

PANASONIC ERA-6VRW2402V

Manufacturer
MPN
ERA-6VRW2402V
LCSC Part #
C1863484
Packaging
0805
Customer #
Key Attributes
RES 24000Ω ±0.05% 0.25W 0805
DatasheetPANASONIC ERA-6VRW2402V
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2902$ 0.29
200+$ 0.1123$ 22.46
500+$ 0.1084$ 54.20
1,000+$ 0.1065$ 106.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0805
Power(Watts)250mW
Resistance24kΩ
Voltage Rating150V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.05%
Temperature Coefficient±10ppm/℃

Features

AI Translation
  • High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
  • High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
  • High precision: low resistance tolerance and TCR
  • High performance: low current noise, excellent linearity
  • ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
  • Sulfuration resistance: anti-sulfuration performance achieved through unique structure
  • Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
  • RoHS compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PLTT0805Z2402AGT5VISHAY08050$ 3.9076
PLTT0805Z2402QGT5VISHAY08050$ 5.6788
PLT0805Z2402LBTSVISHAY08050$ 6.7651